Part Details for TC7106ACKW723 by Telcom Semiconductor Inc
Results Overview of TC7106ACKW723 by Telcom Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC7106ACKW723 Information
TC7106ACKW723 by Telcom Semiconductor Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for TC7106ACKW723
TC7106ACKW723 CAD Models
TC7106ACKW723 Part Data Attributes
|
TC7106ACKW723
Telcom Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
TC7106ACKW723
Telcom Semiconductor Inc
ADC, Dual-Slope, 13-Bit, 1 Func, 1 Channel, PQFP44,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TELCOM SEMICONDUCTOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | 0.2 V | |
Converter Type | ADC, DUAL-SLOPE | |
JESD-30 Code | S-PQFP-G44 | |
Linearity Error-Max (EL) | 0.0122% | |
Number of Analog In Channels | 1 | |
Number of Bits | 13 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Current-Max | 1.8 mA | |
Supply Voltage-Nom | 9 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |