Part Details for TC647VPA by Telcom Semiconductor Inc
Results Overview of TC647VPA by Telcom Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC647VPA Information
TC647VPA by Telcom Semiconductor Inc is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for TC647VPA
TC647VPA CAD Models
TC647VPA Part Data Attributes
|
TC647VPA
Telcom Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
TC647VPA
Telcom Semiconductor Inc
Brushless DC Motor Controller, PDIP8, PLASTIC, DIP-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TELCOM SEMICONDUCTOR INC | |
Package Description | PLASTIC, DIP-8 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDIP-T8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for TC647VPA
This table gives cross-reference parts and alternative options found for TC647VPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC647VPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC647EOATR | Microchip Technology Inc | $1.0000 | BRUSHLESS DC MOTOR CONTROLLER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | TC647VPA vs TC647EOATR |
TC647VOA | Microchip Technology Inc | $1.6666 | BRUSHLESS DC MOTOR CONTROLLER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | TC647VPA vs TC647VOA |
TC647VPA | Microchip Technology Inc | $1.8962 | BRUSHLESS DC MOTOR CONTROLLER, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | TC647VPA vs TC647VPA |
TC647VUATR | Microchip Technology Inc | $51.4311 | BRUSHLESS DC MOTOR CONTROLLER, PDSO8, PLASTIC, MSOP-8 | TC647VPA vs TC647VUATR |
TC647EUATR | Microchip Technology Inc | $51.5020 | BRUSHLESS DC MOTOR CONTROLLER, PDSO8, PLASTIC, MSOP-8 | TC647VPA vs TC647EUATR |
TC647VOA914 | Microchip Technology Inc | Check for Price | BRUSHLESS DC MOTOR CONTROLLER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | TC647VPA vs TC647VOA914 |
TC647VOART | Microchip Technology Inc | Check for Price | BRUSHLESS DC MOTOR CONTROLLER, PDSO8, SOIC-8 | TC647VPA vs TC647VOART |