Part Details for TC647EOATR by Microchip Technology Inc
Results Overview of TC647EOATR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC647EOATR Information
TC647EOATR by Microchip Technology Inc is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for TC647EOATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72C4355
|
Newark | Ic, motor Controller, sop,8Pin Rohs Compliant: Yes |Microchip TC647EOATR RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5000 | Buy Now |
DISTI #
TC647EOATR-ND
|
DigiKey | IC MOTOR DRIVER 3V-5.5V 8SOIC Min Qty: 3300 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4500 | Buy Now |
DISTI #
TC647EOATR
|
Avnet Americas | PWM Fan Motor Speed Controller 8-Pin SOIC N T/R - Tape and Reel (Alt: TC647EOATR) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.4625 / $1.5625 | Buy Now |
DISTI #
579-TC647EOATR
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers w/Fault Dtct RoHS: Compliant | 0 |
|
$1.4500 | Order Now |
DISTI #
TC647EOATR
|
Microchip Technology Inc | PWM FAN SPEED CONTROLLER WITH FANSENSE, SOIC, Projected EOL: 2034-07-03 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$1.4000 / $1.9400 | Buy Now |
DISTI #
70567995
|
RS | PWM Fan Speed Controller with Fault Detection Min Qty: 3300 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2100 / $2.6000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2700 / $3.4700 | Buy Now |
|
NAC | PWM Fan Speed Controller with Fault Detection - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.5600 / $1.9200 | Buy Now |
DISTI #
TC647EOATR
|
Avnet Silica | PWM Fan Motor Speed Controller 8Pin SOIC N TR (Alt: TC647EOATR) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.2700 / $3.4700 | Buy Now |
Part Details for TC647EOATR
TC647EOATR CAD Models
TC647EOATR Part Data Attributes
|
TC647EOATR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC647EOATR
Microchip Technology Inc
BRUSHLESS DC MOTOR CONTROLLER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for TC647EOATR
This table gives cross-reference parts and alternative options found for TC647EOATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC647EOATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC647VOA | Microchip Technology Inc | $1.6666 | BRUSHLESS DC MOTOR CONTROLLER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | TC647EOATR vs TC647VOA |
TC647EOA | Microchip Technology Inc | $1.7257 | BRUSHLESS DC MOTOR CONTROLLER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | TC647EOATR vs TC647EOA |
TC647VPA | Microchip Technology Inc | $1.8962 | BRUSHLESS DC MOTOR CONTROLLER, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | TC647EOATR vs TC647VPA |
TC647VUATR | Microchip Technology Inc | $51.4311 | BRUSHLESS DC MOTOR CONTROLLER, PDSO8, PLASTIC, MSOP-8 | TC647EOATR vs TC647VUATR |
TC647VOA914 | Microchip Technology Inc | Check for Price | BRUSHLESS DC MOTOR CONTROLLER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | TC647EOATR vs TC647VOA914 |
TC647VOART | Microchip Technology Inc | Check for Price | BRUSHLESS DC MOTOR CONTROLLER, PDSO8, SOIC-8 | TC647EOATR vs TC647VOART |
TC647VPA | Telcom Semiconductor Inc | Check for Price | Brushless DC Motor Controller, PDIP8, PLASTIC, DIP-8 | TC647EOATR vs TC647VPA |