-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, EIAJ, SC-59, SOT-23A, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC54VN3002ECB713 by Microchip Technology Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75K1579
|
Newark | Mpu Supervisor/Monitor, -40 To 85Deg C, Reset Threshold Voltage ? Min:-, Reset Threshold Voltage ? Max:-, Reset Threshold Voltage - Nom:3V, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:700Mv, Supply Voltage Max:6V Rohs Compliant: Yes |Microchip TC54VN3002ECB713 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 226 |
|
$0.1060 | Buy Now |
DISTI #
28X3947
|
Newark | Voltage Detector, 1.1 Ua, 10V, 3-Sot-23A, Reset Threshold Voltage ? Min:-, Reset Threshold Voltage ? Max:-, Reset Threshold Voltage - Nom:3V, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:700Mv, Supply Voltage Max:6V Rohs Compliant: Yes |Microchip TC54VN3002ECB713 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4900 | Buy Now |
DISTI #
TC54VN3002ECB71CT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23A-3 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2135 In Stock |
|
$0.4900 / $0.6400 | Buy Now |
DISTI #
TC54VN3002ECB713
|
Avnet Americas | Voltage Supervisor, Active-Low, Open-Drain, 700 mV to 10 V, 0.2 ms, 3 V, 3 Pins, SOT-23A - Tape and Reel (Alt: TC54VN3002ECB713) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 3000 |
|
$0.1676 / $0.1970 | Buy Now |
DISTI #
75K1579
|
Avnet Americas | Voltage Supervisor, Active-Low, Open-Drain, 700 mV to 10 V, 0.2 ms, 3 V, 3 Pins, SOT-23A - Product that comes on tape, but is not reeled (Alt: 75K1579) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 5 Days Container: Ammo Pack | 0 |
|
$0.5720 | Buy Now |
DISTI #
579-TC54VN3002ECB713
|
Mouser Electronics | Supervisory Circuits 3V 2% RoHS: Compliant | 5933 |
|
$0.4900 / $0.6400 | Buy Now |
DISTI #
V72:2272_06515175
|
Arrow Electronics | Processor Supervisor 3V 1 Active Low/CMOS/Open Drain 3-Pin SOT-23A T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2210 Container: Cut Strips | Americas - 1926 |
|
$0.4437 / $0.5955 | Buy Now |
DISTI #
TC54VN3002ECB713
|
Microchip Technology Inc | 3.0V Voltage Detector 2% Tol., SOT-23A, Projected EOL: 2034-05-16 COO: Japan ECCN: EAR99 RoHS: Compliant Lead time: 16 Weeks, 0 Days Container: Reel |
1655 Alternates Available |
|
$0.3700 / $0.6400 | Buy Now |
DISTI #
70046939
|
RS | 3.0V VOLTAGE DETECTOR 2% TOL., SOT-23A-3-TR Min Qty: 3000 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5400 | RFQ |
|
Onlinecomponents.com | Processor Supervisor 3V 1 Open Drain 3-Pin SOT-23A T/R RoHS: Compliant |
6000 In Stock |
|
$0.2800 / $0.3045 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC54VN3002ECB713
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC54VN3002ECB713
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, EIAJ, SC-59, SOT-23A, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23A | |
Package Description | PLASTIC, EIAJ, SC-59, SOT-23A, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks, 5 Days | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.004 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 0.7 V | |
Supply Voltage-Nom (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for TC54VN3002ECB713. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC54VN3002ECB713, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC54VN3002ECB | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, EIAJ, SC-59, SOT-23A, 3 PIN | TC54VN3002ECB713 vs TC54VN3002ECB |
The maximum input voltage that can be applied to the TC54VN3002ECB713 is 30V, but it's recommended to keep it below 28V for reliable operation.
To ensure stability, use a minimum output capacitance of 10uF with an ESR of 1 ohm or less, and consider adding a 10nF capacitor in parallel with the output capacitor to improve transient response.
The minimum input voltage required for regulation is 5.5V, but it's recommended to keep the input voltage at least 1V above the output voltage for reliable operation.
Power dissipation can be calculated using the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current.
The thermal resistance of the EC package is 125°C/W (junction-to-ambient) and 45°C/W (junction-to-case).