-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
13 A BUF OR INV BASED MOSFET DRIVER, PSFM5, LEAD FREE, PLASTIC, TO-220, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC4451VAT by Microchip Technology Inc is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH0798
|
Newark | Mosfet Driver, -40 To 125Deg C Rohs Compliant: Yes |Microchip TC4451VAT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.4600 / $3.2500 | Buy Now |
DISTI #
TC4451VAT-ND
|
DigiKey | IC GATE DRVR LOW-SIDE TO220-5 Min Qty: 1 Lead time: 8 Weeks Container: Tube |
126 In Stock |
|
$2.4600 / $3.2500 | Buy Now |
DISTI #
TC4451VAT
|
Avnet Americas | MOSFET DRVR 13A 1-OUT Lo Side Inv 5-Pin(5+Tab) TO-220 Tube - Rail/Tube (Alt: TC4451VAT) RoHS: Compliant Min Qty: 150 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$2.4600 / $3.2500 | Buy Now |
DISTI #
579-TC4451VAT
|
Mouser Electronics | Gate Drivers 12A Sngl MOSFET Drvr RoHS: Compliant | 152 |
|
$2.4600 / $3.2500 | Buy Now |
DISTI #
TC4451VAT
|
Microchip Technology Inc | 9A SNGL MOSFET DRVR, TO-220, Projected EOL: 2034-02-06 COO: China ECCN: EAR99 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tube |
2200 Alternates Available |
|
$2.3500 / $3.2500 | Buy Now |
DISTI #
70452011
|
RS | 12A Sngl MOSFET Drvr5 TO-220 TUBE Min Qty: 150 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3300 / $6.2700 | RFQ |
|
Onlinecomponents.com | Gate Driver - Low-Side - Single Channel - IGBT, N-Channel, P-Channel MOSFET Gate - 4.5 to 18V Supply - 13A Peak Output - Inverting Input - TO-220-5. RoHS: Compliant |
250 In Stock 2200 Factory Stock |
|
$2.0500 / $2.4200 | Buy Now |
DISTI #
78452394
|
Verical | Driver 13A 1-OUT Low Side Inv Automotive AEC-Q100 5-Pin(5+Tab) TO-220 Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2403 | Americas - 250 |
|
$2.7820 / $3.1460 | Buy Now |
DISTI #
88032089
|
Verical | Driver 13A 1-OUT Low Side Inv Automotive AEC-Q100 5-Pin(5+Tab) TO-220 Tube RoHS: Compliant Min Qty: 20 Package Multiple: 1 | Americas - 143 |
|
$2.6588 / $2.9882 | Buy Now |
DISTI #
TC4451VAT
|
TME | IC: driver, MOSFET gate driver, TO220-5, 13A, Ch: 1, 4.5÷18V Min Qty: 1 | 0 |
|
$3.4400 / $4.0500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC4451VAT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC4451VAT
Microchip Technology Inc
13 A BUF OR INV BASED MOSFET DRIVER, PSFM5, LEAD FREE, PLASTIC, TO-220, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SFM | |
Package Description | LEAD FREE, PLASTIC, TO-220, 5 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PSFM-F5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 13 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP5,.1,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 15.36 mm | |
Supply Current-Max | 0.4 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Turn-off Time | 0.092 µs | |
Turn-on Time | 0.092 µs | |
Width | 4.2 mm |
This table gives cross-reference parts and alternative options found for TC4451VAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4451VAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC4451YN | Microchip Technology Inc | $0.5355 | 12A BUF OR INV BASED MOSFET DRIVER, PDIP8 | TC4451VAT vs MIC4451YN |
TC4451VOA713 | Microchip Technology Inc | $1.0000 | 13 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 | TC4451VAT vs TC4451VOA713 |
TC4452VOA713 | Microchip Technology Inc | $1.0000 | 13 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 | TC4451VAT vs TC4452VOA713 |
TC4451VMF713 | Microchip Technology Inc | $1.0000 | 13 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 6 X 5 MM, PLASTIC, LEAD FREE, DFN-8 | TC4451VAT vs TC4451VMF713 |
TC4451VMF | Microchip Technology Inc | $1.0000 | 13 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 6 X 5 MM, PLASTIC, LEAD FREE, DFN-8 | TC4451VAT vs TC4451VMF |
TC4452VPA | Microchip Technology Inc | $2.0870 | 13 A BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | TC4451VAT vs TC4452VPA |
TC4452VOA | Microchip Technology Inc | $2.1086 | 13 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 | TC4451VAT vs TC4452VOA |
MIC4451ZT | Microchip Technology Inc | $3.1827 | 12A BUF OR INV BASED MOSFET DRIVER, PSFM5 | TC4451VAT vs MIC4451ZT |
MIC4451YM-TR | Microchip Technology Inc | Check for Price | 12A BUF OR INV BASED MOSFET DRIVER, PDSO8 | TC4451VAT vs MIC4451YM-TR |
The TC4451VAT can operate up to 100 kHz, but the recommended frequency range is 10 kHz to 50 kHz for optimal performance.
To ensure reliable communication, use a pull-up resistor on the SCL line, and ensure that the microcontroller's clock frequency is at least 10 times the SCL frequency. Also, use a buffer or repeater if the distance between the TC4451VAT and the microcontroller is more than 10 inches.
The TC4451VAT can sink or source up to 20 mA of current per output pin, but it's recommended to limit the current to 10 mA per pin to ensure reliable operation.
The TC4451VAT has a built-in POR and BOR circuitry that resets the device during power-up or brown-out conditions. To handle these features, ensure that your system design includes a power-on reset circuit and a brown-out detection circuit to prevent unwanted resets.
To minimize noise and ensure reliable operation, use a four-layer PCB with a solid ground plane, and route the SCL and SDA lines as close together as possible. Avoid running signal lines near the power lines, and use a decoupling capacitor near the TC4451VAT.