Part Details for TC4425EOE723 by Microchip Technology Inc
Results Overview of TC4425EOE723 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC4425EOE723 Information
TC4425EOE723 by Microchip Technology Inc is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for TC4425EOE723
TC4425EOE723 CAD Models
TC4425EOE723 Part Data Attributes
|
TC4425EOE723
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC4425EOE723
Microchip Technology Inc
3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO16, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 0.1 µs | |
Turn-on Time | 0.1 µs | |
Width | 7.5 mm |
Alternate Parts for TC4425EOE723
This table gives cross-reference parts and alternative options found for TC4425EOE723. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4425EOE723, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC4425YWM-TR | Microchip Technology Inc | Check for Price | 3A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO16 | TC4425EOE723 vs MIC4425YWM-TR |
TC4425VOE317 | Microchip Technology Inc | Check for Price | BUF OR INV BASED MOSFET DRIVER | TC4425EOE723 vs TC4425VOE317 |
TC4425EOEG | Microchip Technology Inc | Check for Price | 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO16, 0.300 INCH, PLASTIC, MS-013, SOIC-16 | TC4425EOE723 vs TC4425EOEG |
TC4425COE | Teledyne Technologies Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, 3A, CMOS, PDSO16 | TC4425EOE723 vs TC4425COE |
MIC4425YWMTR | Microchip Technology Inc | Check for Price | 3A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO16, LEAD FREE, SOIC-16 | TC4425EOE723 vs MIC4425YWMTR |
MIC4425CWM | Microchip Technology Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, 3A, BCDMOS, PDSO16, SOIC-16 | TC4425EOE723 vs MIC4425CWM |
TC4425COEG | Microchip Technology Inc | Check for Price | 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO16, 0.300 INCH, PLASTIC, MS-013, SOIC-16 | TC4425EOE723 vs TC4425COEG |
TC4425EOE713 | Microchip Technology Inc | Check for Price | 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO16, 0.300 INCH, PLASTIC, MS-013, SOIC-16 | TC4425EOE723 vs TC4425EOE713 |
TC4425COERT | Microchip Technology Inc | Check for Price | 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO16, SOIC-16 | TC4425EOE723 vs TC4425COERT |
TC4425COETR | Microchip Technology Inc | Check for Price | 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO16, SO-16 | TC4425EOE723 vs TC4425COETR |