Part Details for TC4425EOE by Microchip Technology Inc
Results Overview of TC4425EOE by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC4425EOE Information
TC4425EOE by Microchip Technology Inc is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for TC4425EOE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC2839
|
Newark | 3A Dual Mosfet Drvr Rohs Compliant: Yes |Microchip TC4425EOE RoHS: Compliant Min Qty: 47 Package Multiple: 1 Date Code: 0 Container: Bulk | 126 |
|
$2.7700 / $3.0400 | Buy Now |
DISTI #
92C6087
|
Newark | Ic, dual Mosfet Driver, cmos, sop,16Pin, plastic Rohs Compliant: Yes |Microchip TC4425EOE RoHS: Compliant Min Qty: 235 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7700 | Buy Now |
DISTI #
TC4425EOE-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 16SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
221 In Stock |
|
$2.6900 / $3.5500 | Buy Now |
DISTI #
TC4425EOE
|
Avnet Americas | MOSFET DRVR 3A 2-OUT Lo Side Inv/Non-Inv 16-Pin SOIC W Tube - Rail/Tube (Alt: TC4425EOE) RoHS: Compliant Min Qty: 47 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 126 |
|
$0.6906 / $0.7344 | Buy Now |
DISTI #
579-TC4425EOE
|
Mouser Electronics | Gate Drivers 3A Dual RoHS: Compliant | 208 |
|
$2.6900 / $3.5500 | Buy Now |
DISTI #
TC4425EOE
|
Microchip Technology Inc | 3A Dual MOSFET Drvr, SOIC, Projected EOL: 2034-05-16 COO: Philippines ECCN: EAR99 RoHS: Compliant Container: Tube |
8742 Alternates Available |
|
$2.0700 / $3.5500 | Buy Now |
DISTI #
70547861
|
RS | IC MOSFET DVR 3A DUAL HS 16-SOIC Min Qty: 235 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7100 / $3.1900 | RFQ |
|
Onlinecomponents.com | Gate Driver - Low-Side - Double Channel - N-Channel, P-Channel MOSFET Gate - 4.5 to 18V - 3A Peak Output - Inverting/Non-Inverting Input - 16-SOIC. RoHS: Compliant | 8742 Factory Stock |
|
$1.5000 / $1.7600 | Buy Now |
|
NAC | 3A Dual MOSFET Drvr - Package: 16 SOIC .300in TUBE RoHS: Compliant Min Qty: 188 Package Multiple: 47 Container: Tube | 0 |
|
$1.6900 / $2.0800 | Buy Now |
DISTI #
TC4425EOE
|
Avnet Silica | MOSFET DRVR 3A 2OUT Lo Side InvNonInv 16Pin SOIC W Tube (Alt: TC4425EOE) RoHS: Compliant Min Qty: 47 Package Multiple: 47 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for TC4425EOE
TC4425EOE CAD Models
TC4425EOE Part Data Attributes
|
TC4425EOE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC4425EOE
Microchip Technology Inc
3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO16, 0.300 INCH, PLASTIC, MS-013, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, PLASTIC, MS-013, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 3 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.64 mm | |
Supply Current-Max | 3.5 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.16 µs | |
Turn-on Time | 0.16 µs | |
Width | 7.49 mm |
Alternate Parts for TC4425EOE
This table gives cross-reference parts and alternative options found for TC4425EOE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4425EOE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC4425ZWM-TR | Microchip Technology Inc | $2.3700 | 3A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO16 | TC4425EOE vs MIC4425ZWM-TR |
TC4425EOE713 | Microchip Technology Inc | $52.8336 | 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO16, 0.300 INCH, PLASTIC, MS-013, SOIC-16 | TC4425EOE vs TC4425EOE713 |
MIC4425YWM-TR | Microchip Technology Inc | Check for Price | 3A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO16 | TC4425EOE vs MIC4425YWM-TR |
MIC4425ZWM | Microchip Technology Inc | Check for Price | 3A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO16 | TC4425EOE vs MIC4425ZWM |
MIC4425YWM | Microchip Technology Inc | Check for Price | 3A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO16 | TC4425EOE vs MIC4425YWM |
TC4425EOE Frequently Asked Questions (FAQ)
-
The maximum voltage rating for the input pins (IN+ and IN-) is 7V, which is the absolute maximum rating. However, for normal operation, the input voltage should be limited to VCC + 0.3V to ensure proper operation.
-
To ensure the output stage is properly biased, make sure to connect the output pins (OUT+ and OUT-) to a load impedance that is within the recommended range (typically 1kΩ to 10kΩ). Also, ensure that the output voltage swing is within the recommended range (typically 0.5V to VCC - 0.5V).
-
For optimal performance, it is recommended to follow good PCB layout and routing practices, such as keeping the input and output traces short and separate, using a solid ground plane, and avoiding vias and right-angle bends in the signal traces. Additionally, place the device close to the load and use a low-ESR capacitor (e.g., 0.1μF) between VCC and GND to filter out noise and reduce ringing.
-
The TC4425EOE has a maximum junction temperature (TJ) of 150°C. To ensure reliable operation, keep the device temperature below TJ by providing adequate heat sinking, using a thermal pad or heat sink, and ensuring good airflow around the device. Also, avoid operating the device at high ambient temperatures or with high power dissipation.
-
The TC4425EOE is designed to operate with input signal frequencies up to 10MHz. However, the device can operate at higher frequencies with some degradation in performance. For frequencies above 10MHz, it is recommended to consult the datasheet and application notes for specific guidance.