-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, 0.1W, 30000ohm, 25% +/-Tol, 1 Turn(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC33X-2-303E by Bourns Inc is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK1629
|
Newark | Res, Trimmer, Top Adj, 30K, 1Turn, Smd, Trimmer Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:30Kohm, Potentiometer Mounting:Surface Mount, No. Of Turns:1Turns, Product Range:Tc33 Series Rohs Compliant: Yes |Bourns TC33X-2-303E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1409 |
|
$0.1590 / $0.2000 | Buy Now |
DISTI #
02J3381
|
Newark | Res, Trimmer, Top Adj, 30K, 1Turn, Smd, Trimmer Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:30Kohm, Potentiometer Mounting:Surface Mount, No. Of Turns:1Turns, Product Range:Tc33 Series Rohs Compliant: Yes |Bourns TC33X-2-303E RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1610 / $0.2120 | Buy Now |
DISTI #
TC33X-2-303ECT-ND
|
DigiKey | TRIMMER 30K OHM 0.15W J LEAD TOP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5150 In Stock |
|
$0.1099 / $0.2500 | Buy Now |
DISTI #
34AK1629
|
Avnet Americas | Resistor Trimmer, Cermet, 30 kOhm, ? 25%, 150 mW, 1 Turn, Single Turn, Surface Mount - Product that comes on tape, but is not reeled (Alt: 34AK1629) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack | 1409 Partner Stock |
|
$0.1740 / $0.2500 | Buy Now |
DISTI #
TC33X-2-303E
|
Avnet Americas | Resistor Trimmer, Cermet, 30 kOhm, ? 25%, 150 mW, 1 Turn, Single Turn, Surface Mount - Tape and Reel (Alt: TC33X-2-303E) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0995 / $0.1016 | Buy Now |
DISTI #
652-TC33X-2-303E
|
Mouser Electronics | Trimmer Resistors - SMD 3MM 30KOHMS 25% 0.1WATT OPEN FRM RoHS: Compliant | 4406 |
|
$0.1010 / $0.2000 | Buy Now |
|
Onlinecomponents.com | Res Trimmer 30K Ohm 25% 0.1W(1/10W) 1(Elec)/1(Mech)Turns (3 X 3.8mm) Foot Print SMD T/R RoHS: Compliant |
500 In Stock |
|
$0.0940 / $0.1243 | Buy Now |
DISTI #
66719050
|
Verical | Res Trimmer 30K Ohm 25% 0.1W(1/10W) 1(Elec)/1(Mech)Turns (3.6 X 3.8mm) Footprint SMD T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 1550 | Americas - 500 |
|
$0.1300 / $0.1469 | Buy Now |
|
Quest Components | TRIMMER, 0.1W, 30000OHM, 25% +/-TOL, 1 TURN(S) | 4980 |
|
$0.0936 / $0.2160 | Buy Now |
DISTI #
TC33X-2-303E
|
TTI | Trimmer Resistors - SMD 3MM 30KOHMS 25% 0.1WATT OPEN FRM RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1250 / $0.1380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC33X-2-303E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
TC33X-2-303E
Bourns Inc
Trimmer, 0.1W, 30000ohm, 25% +/-Tol, 1 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 30000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 25% |
Bourns recommends a symmetrical PCB layout with a solid ground plane to minimize noise and ensure optimal performance. A minimum of 2 oz copper thickness is recommended for the PCB.
Bourns recommends using ESD protection devices, such as TVS diodes or ESD arrays, on the input and output lines to protect the device from electrostatic discharge. Additionally, handling the device with ESD-safe materials and following proper ESD handling procedures is essential.
The TC33X-2-303E is rated for operation from -40°C to +125°C. However, it's essential to note that the device's performance may degrade at extreme temperatures, and derating may be necessary for reliable operation.
Yes, the TC33X-2-303E is designed to withstand high-vibration environments. However, it's crucial to ensure that the device is properly mounted and secured to the PCB to prevent mechanical stress and damage.
Bourns recommends following a systematic troubleshooting approach, starting with visual inspection of the device and PCB, then checking for proper power supply and signal connections. If issues persist, consult the datasheet and application notes or contact Bourns' technical support for assistance.