Part Details for TC2550 by Cornell Dubilier Electronics Inc
Results Overview of TC2550 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC2550 Information
TC2550 by Cornell Dubilier Electronics Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for TC2550
TC2550 CAD Models
TC2550 Part Data Attributes
|
TC2550
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TC2550
Cornell Dubilier Electronics Inc
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 5000uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 5000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25.4 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 50 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 2.12132 mA | |
Length | 66.68 mm | |
Manufacturer Series | TC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 4136 mA | |
Series | TC | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
TC2550 Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the TC2550 involves placing the capacitor as close as possible to the power source, with the shortest possible leads to minimize inductance and resistance. A ground plane under the capacitor is also recommended to reduce noise and EMI.
-
To handle the high inrush current of the TC2550 during power-on, it is recommended to use a soft-start circuit or an NTC thermistor in series with the capacitor to limit the inrush current. Additionally, the power supply should be designed to handle the high inrush current.
-
The derating curve for the TC2550 at high temperatures is not explicitly stated in the datasheet, but it can be obtained from the manufacturer or through testing. As a general rule, the capacitance and voltage rating of the TC2550 will decrease as the temperature increases.
-
Yes, the TC2550 is designed to withstand high-vibration environments. However, it is recommended to follow the manufacturer's guidelines for mounting and securing the capacitor to ensure reliable operation.
-
The ESR (Equivalent Series Resistance) of the TC2550 is not explicitly stated in the datasheet, but it can be obtained from the manufacturer or through testing. The ESR affects the circuit design by increasing the losses and reducing the overall efficiency of the circuit. A lower ESR is generally preferred for high-frequency applications.