Part Details for TC2185-2.85VCTTR by Microchip Technology Inc
Results Overview of TC2185-2.85VCTTR by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC2185-2.85VCTTR Information
TC2185-2.85VCTTR by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TC2185-2.85VCTTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C5984
|
Newark | Ic, volt Regulator, fixed,+2.85V, cmos, tsop,5Pin, plastic Rohs Compliant: Yes |Microchip TC2185-2.85VCTTR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4880 | Buy Now |
DISTI #
TC2185-2.85VCTTR-ND
|
DigiKey | IC REG LIN 2.85V 150MA SOT23-5 Min Qty: 3000 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4750 | Buy Now |
DISTI #
TC2185-2.85VCTTR
|
Avnet Americas | LDO Regulator Pos 2.85V 0.15A 5-Pin SOT-23A T/R - Tape and Reel (Alt: TC2185-2.85VCTTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$0.4446 / $0.4750 | Buy Now |
DISTI #
579-TC2185-2.85VCTTR
|
Mouser Electronics | LDO Voltage Regulators 150mA LDO w/Shtdn RoHS: Compliant | 0 |
|
$0.4750 | Order Now |
DISTI #
TC2185-2.85VCTTR
|
Microchip Technology Inc | 150mA LDO with Shutdown & V REF BYPASS, TC1185 upgrade, SOT-23, Projected EOL: 2034-05-16 COO: Malaysia, Thailand ECCN: EAR99 RoHS: Compliant Container: Reel |
18000 Alternates Available |
|
$0.4300 / $0.6000 | Buy Now |
DISTI #
70567623
|
RS | 150mA LDO with Shutdown & V REF BYPASS, TC1185 upgrade Min Qty: 3000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4850 / $0.5700 | RFQ |
|
Onlinecomponents.com | LDO Regulator Pos 2.85V 0.15A 5-Pin SOT-23 T/R RoHS: Compliant | 18000 Factory Stock |
|
$0.4717 / $0.9880 | Buy Now |
|
Bristol Electronics | 2710 |
|
RFQ | ||
|
Quest Components | 2168 |
|
$0.4760 / $1.3600 | Buy Now | |
|
NAC | 150mA LDO with Shutdown & V REF BYPASS, TC1185 upgrade - Package: 5 SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.4700 / $0.5800 | Buy Now |
Part Details for TC2185-2.85VCTTR
TC2185-2.85VCTTR CAD Models
TC2185-2.85VCTTR Part Data Attributes
|
TC2185-2.85VCTTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC2185-2.85VCTTR
Microchip Technology Inc
2.85 V FIXED POSITIVE LDO REGULATOR, 0.21 V DROPOUT, PDSO5, PLASTIC, SC-74A, SOT-23A, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23A | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.21 V | |
Dropout Voltage1-Nom | 0.14 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 3.85 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.01425% | |
Load Regulation-Max | 0.057% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.907 V | |
Output Voltage1-Min | 2.793 V | |
Output Voltage1-Nom | 2.85 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
Alternate Parts for TC2185-2.85VCTTR
This table gives cross-reference parts and alternative options found for TC2185-2.85VCTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC2185-2.85VCTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC2185-2.7VCTTR | Microchip Technology Inc | $0.4898 | 2.7 V FIXED POSITIVE LDO REGULATOR, 0.21 V DROPOUT, PDSO5, PLASTIC, SC-74A, SOT-23A, 5 PIN | TC2185-2.85VCTTR vs TC2185-2.7VCTTR |
TC2185-2.85VCT | Microchip Technology Inc | Check for Price | 2.8 V FIXED POSITIVE LDO REGULATOR, 0.21 V DROPOUT, PDSO5, SC-74A, SOT-23A, 5 PIN | TC2185-2.85VCTTR vs TC2185-2.85VCT |
TC2185-2.85VCTTR Frequently Asked Questions (FAQ)
-
Microchip recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat. A minimum of 2oz copper thickness is recommended, and the thermal pad should be connected to a ground plane to reduce thermal resistance.
-
To ensure reliable operation at high temperatures, it's essential to follow proper thermal design and layout guidelines. Additionally, consider using a thermal interface material (TIM) between the device and the heat sink, and ensure the device is operated within its specified temperature range.
-
The maximum allowed voltage on the input pins is 5.5V, which is the absolute maximum rating. However, for reliable operation, it's recommended to keep the input voltage within the specified operating range of 2.7V to 5.5V.
-
The TC2185 has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures during assembly and testing. Use an ESD wrist strap or mat, and ensure that the device is handled in a static-safe environment.
-
The recommended capacitor value for the output filter depends on the specific application and desired filtering characteristics. However, a typical value is 10uF to 22uF, with a voltage rating of at least 6.3V.