-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 V FIXED POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PDSO3, PLASTIC, SOT-223, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC2117-3.0VDBTR by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27C9091
|
Newark | Voltage Regulator Rohs Compliant: Yes |Microchip TC2117-3.0VDBTR RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7950 | Buy Now |
DISTI #
150-TC2117-3.0VDBTRCT-ND
|
DigiKey | IC REG LINEAR 3V 800MA SOT-223-3 Min Qty: 1 Lead time: 52 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3496 In Stock |
|
$0.7500 / $0.9900 | Buy Now |
DISTI #
TC2117-3.0VDBTR
|
Avnet Americas | LDO Regulator Pos 3V 0.8A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: TC2117-3.0VDBTR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$0.6432 / $0.6566 | Buy Now |
DISTI #
579-TC2117-3.0VDBTR
|
Mouser Electronics | LDO Voltage Regulators 800mA Fixed Output RoHS: Compliant | 0 |
|
$0.7500 | Order Now |
DISTI #
TC2117-3.0VDBTR
|
Microchip Technology Inc | 800mA Fixed Low Dropout Positive Regulator, SOT-223, Projected EOL: 2034-05-16 COO: Taiwan, Thailand ECCN: EAR99 RoHS: Compliant Container: Reel |
11667 Alternates Available |
|
$0.7200 / $0.9900 | Buy Now |
DISTI #
70568264
|
RS | 800mA Fixed Low Dropout Positive Regulator Min Qty: 4000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1700 / $1.3800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 8000 Factory Stock |
|
$0.6700 / $1.4040 | Buy Now |
|
NAC | 800mA Fixed Low Dropout Positive Regulator - Package: 3 SOT-223 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.7900 / $0.9700 | Buy Now |
DISTI #
TC2117-3.0VDBTR
|
Avnet Silica | LDO Regulator Pos 3V 08A 4Pin3Tab SOT223 TR (Alt: TC2117-3.0VDBTR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 8000 Factory Stock |
|
$0.6700 / $1.4040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC2117-3.0VDBTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC2117-3.0VDBTR
Microchip Technology Inc
3 V FIXED POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PDSO3, PLASTIC, SOT-223, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-223 | |
Package Description | PLASTIC, SOT-223, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.3 V | |
Dropout Voltage1-Nom | 0.45 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.0105% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 3.075 V | |
Output Voltage1-Min | 2.925 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2.5% | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for TC2117-3.0VDBTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC2117-3.0VDBTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC2117-3.3VDBTR | Microchip Technology Inc | $0.8412 | 3.3 V FIXED POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PDSO3, PLASTIC, SOT-223, 4 PIN | TC2117-3.0VDBTR vs TC2117-3.3VDBTR |
TC2117-3.0VEBTR | Microchip Technology Inc | $1.3250 | 3 V FIXED POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PSSO3, ROHS COMPLIANT, PLASTIC, TO-263, DDPAK-3 | TC2117-3.0VDBTR vs TC2117-3.0VEBTR |
TC2117-3.0VDB | Microchip Technology Inc | Check for Price | 3 V FIXED POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PDSO3, PLASTIC, SOT-223, 4 PIN | TC2117-3.0VDBTR vs TC2117-3.0VDB |
TC2117-3.3VEB | Microchip Technology Inc | Check for Price | 3.3 V FIXED POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PSSO3, ROHS COMPLIANT, PLASTIC, TO-263, DDPAK-3 | TC2117-3.0VDBTR vs TC2117-3.3VEB |
TC1264-3.3VEBRT | Microchip Technology Inc | Check for Price | 3.3 V FIXED POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PSSO3, D2PAK-3 | TC2117-3.0VDBTR vs TC1264-3.3VEBRT |
TC1264-3.3VEB | Microchip Technology Inc | Check for Price | 3.3 V FIXED POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PSSO3, D2PAK-3 | TC2117-3.0VDBTR vs TC1264-3.3VEB |
LD39080DT33-R | STMicroelectronics | Check for Price | Ultra low drop BICMOS voltage regulator | TC2117-3.0VDBTR vs LD39080DT33-R |
The recommended input capacitor value is 1uF to 10uF, with a voltage rating of at least 6.3V. A larger capacitor can be used for improved noise rejection and stability.
To ensure a stable output, make sure to decouple the input and output pins with capacitors, use a stable input voltage, and avoid overloading the regulator. Also, ensure the thermal dissipation is adequate to prevent overheating.
The maximum dropout voltage for the TC2117 is 1.5V. This means the input voltage must be at least 1.5V higher than the output voltage to maintain regulation.
The TC2117 is rated for operation up to 125°C. However, the output current and voltage regulation may degrade at higher temperatures. It's essential to consider the thermal design and ensure adequate heat sinking to prevent overheating.
The power dissipation of the TC2117 can be calculated using the formula: Pd = (Vin - Vout) x Iout. Where Vin is the input voltage, Vout is the output voltage, and Iout is the output current.