Part Details for TC14433AEPG by Teledyne Technologies Inc
Results Overview of TC14433AEPG by Teledyne Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC14433AEPG Information
TC14433AEPG by Teledyne Technologies Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for TC14433AEPG
TC14433AEPG CAD Models
TC14433AEPG Part Data Attributes
|
TC14433AEPG
Teledyne Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
TC14433AEPG
Teledyne Technologies Inc
ADC, Dual-Slope, 1 Func, Parallel, Word Access, CMOS, PDIP24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELEDYNE COMPONENTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 0.2 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, DUAL-SLOPE | |
JESD-30 Code | R-PDIP-T24 | |
Number of Analog In Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY CODED DECIMAL | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 4 mA | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for TC14433AEPG
This table gives cross-reference parts and alternative options found for TC14433AEPG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC14433AEPG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ICL7135CQI+ | Maxim Integrated Products | $12.6401 | ADC, Dual-Slope, 4-Bit, 1 Func, 1 Channel, Parallel, 4 Bits Access, CMOS, PQCC28, PLASTIC, LCC-28 | TC14433AEPG vs ICL7135CQI+ |
TC14433AEPG | Microchip Technology Inc | $2.5755 | 1-CH DUAL-SLOPE ADC, SERIAL ACCESS, PDIP24, PLASTIC, DIP-24 | TC14433AEPG vs TC14433AEPG |
ICL7135CPI | Intersil Corporation | $5.8101 | 1-CH 4-BIT DUAL-SLOPE ADC, PARALLEL ACCESS, PDIP28, PLASTIC, MS-011AB, DIP-28 | TC14433AEPG vs ICL7135CPI |
ICL7135CJI | Maxim Integrated Products | Check for Price | ADC, Dual-Slope, 4-Bit, 1 Func, 1 Channel, Parallel, 4 Bits Access, CMOS, CDIP28, CERDIP-28 | TC14433AEPG vs ICL7135CJI |
ICL7135CQI | Maxim Integrated Products | Check for Price | ADC, Dual-Slope, 4-Bit, 1 Func, 1 Channel, Parallel, 4 Bits Access, CMOS, PQCC28, PLASTIC, LCC-28 | TC14433AEPG vs ICL7135CQI |
TC7135CPI | Telcom Semiconductor Inc | Check for Price | ADC, Dual-Slope, 9-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP28, PLASTIC, DIP-28 | TC14433AEPG vs TC7135CPI |
TLC7135CFN | Texas Instruments | Check for Price | 4-BIT DUAL-SLOPE ADC, PARALLEL ACCESS, PQCC28 | TC14433AEPG vs TLC7135CFN |
TC7135C/BU | Microchip Technology Inc | Check for Price | 1-CH 4-BIT DUAL-SLOPE ADC, PARALLEL ACCESS, PQFP64, 14 X 14 MM, 2.70 MM PITCH, PLASTIC, MQFP-64 | TC14433AEPG vs TC7135C/BU |
ICL7135CPI | Harris Semiconductor | Check for Price | ADC, Dual-Slope, 1 Func, Parallel, Word Access, CMOS, PDIP28 | TC14433AEPG vs ICL7135CPI |
ICL7135CPI | Maxim Integrated Products | Check for Price | ADC, Dual-Slope, 4-Bit, 1 Func, 1 Channel, Parallel, 4 Bits Access, CMOS, PDIP28, PLASTIC, DIP-28 | TC14433AEPG vs ICL7135CPI |