-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.2 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC1426COA by Microchip Technology Inc is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C1132
|
Newark | Mosfet Driver, Low-Side, Soic-8, No. Of Channels:2Channels, Gate Driver Type:-, Driver Configuration:Low Side, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Soic, Ic Mounting:Surface Mount, Input Type:Inverting Rohs Compliant: Yes |Microchip TC1426COA RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 | Buy Now |
DISTI #
TC1426COA-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
993 In Stock |
|
$1.1200 / $1.4900 | Buy Now |
DISTI #
TC1426COA
|
Avnet Americas | MOSFET DRVR 1.2A 2-OUT Lo Side Inv 8-Pin SOIC N Tube - Rail/Tube (Alt: TC1426COA) RoHS: Compliant Min Qty: 700 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.4469 / $0.5253 | Buy Now |
DISTI #
579-TC1426COA
|
Mouser Electronics | Gate Drivers 1.2A Dual RoHS: Compliant | 307 |
|
$1.1200 / $1.4900 | Buy Now |
DISTI #
70045757
|
RS | TC1426COA, Dual MOSFET Power Driver 1.2A,4.5 to 16V, Inverting,8-Pin SOIC Min Qty: 500 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2800 / $1.5000 | RFQ |
|
Onlinecomponents.com | Driver 1.2A 2-OUT Low Side Inv 8-Pin SOIC N Tube RoHS: Compliant | 7300 Factory Stock |
|
$0.6810 / $0.8000 | Buy Now |
DISTI #
65146573
|
Verical | Driver 1.2A 2-OUT Low Side Inv 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 88 Package Multiple: 88 Date Code: 2242 | Americas - 88 |
|
$1.5040 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
DISTI #
TC1426COA
|
TME | IC: driver, MOSFET gate driver, SO8, 1.2A, Ch: 2, 4.5÷16V Min Qty: 1 | 0 |
|
$0.8000 / $1.0900 | RFQ |
|
NAC | 1.2A Dual MOSFET Drvr - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Tube | 0 |
|
$0.7000 / $0.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC1426COA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1426COA
Microchip Technology Inc
1.2 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | NO | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Peak Current Limit-Nom | 1.2 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 13 mA | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 16 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.165 µs | |
Turn-on Time | 0.185 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TC1426COA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1426COA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC1426COATR | Microchip Technology Inc | Check for Price | 1.2 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, SOIC-8 | TC1426COA vs TC1426COATR |
The maximum output current of the TC1426COA is 1.5A per channel, with a total maximum output current of 3A.
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF and a maximum ESR of 1 ohm.
The EN (Enable) pin is used to enable or disable the output of the regulator. When the EN pin is pulled low, the output is disabled, and when it is pulled high, the output is enabled.
The output voltage of the TC1426COA can be adjusted by using a resistive divider network between the output and the ADJ pin. The output voltage is determined by the ratio of the resistors in the divider network.
The thermal shutdown temperature of the TC1426COA is typically 150°C, with a hysteresis of 20°C.