Part Details for TC1304-VI0EUNTR by Microchip Technology Inc
Results Overview of TC1304-VI0EUNTR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC1304-VI0EUNTR Information
TC1304-VI0EUNTR by Microchip Technology Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TC1304-VI0EUNTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K0545
|
Newark | Pwm/Ldo Combo/Sequencer 10 Msop 3X3Mm T/R Rohs Compliant: Yes |Microchip TC1304-VI0EUNTR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3500 | Buy Now |
DISTI #
TC1304-VI0EUNTR-ND
|
DigiKey | IC REG DL BUCK/LNR SYNC 10MSOP Min Qty: 2500 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3875 | Buy Now |
DISTI #
TC1304-VI0EUNTR
|
Avnet Americas | Synchronous Buck Regulator 10-Pin MSOP T/R - Tape and Reel (Alt: TC1304-VI0EUNTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.2987 / $1.3875 | Buy Now |
DISTI #
579-TC1304-VI0EUNTR
|
Mouser Electronics | LDO Voltage Regulators PWM/LDO combo/seq RoHS: Compliant | 0 |
|
$1.3800 | Order Now |
DISTI #
70569432
|
RS | Voltage Regulators, LDO, PWM/LDO combo/seq Min Qty: 2500 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4100 / $2.8300 | RFQ |
|
Onlinecomponents.com | Synchronous Buck Regulator 2.7V to 5.5V Automotive 10-Pin MSOP T/R RoHS: Compliant | 0 |
|
$1.3800 / $3.7700 | Buy Now |
|
NAC | PWM/LDO combo/sequencer - Package: 10 MSOP 3x3mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.3900 / $1.7100 | Buy Now |
DISTI #
TC1304-VI0EUNTR
|
Avnet Silica | Synchronous Buck Regulator 10Pin MSOP TR (Alt: TC1304-VI0EUNTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | Synchronous Buck Regulator 2.7V to 5.5V Automotive 10-Pin MSOP T/R RoHS: Compliant | 0 |
|
$1.3800 / $3.7700 | Buy Now |
Part Details for TC1304-VI0EUNTR
TC1304-VI0EUNTR CAD Models
TC1304-VI0EUNTR Part Data Attributes
|
TC1304-VI0EUNTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1304-VI0EUNTR
Microchip Technology Inc
0.5 A SWITCHING REGULATOR, 2400 kHz SWITCHING FREQ-MAX, PDSO10, PLASTIC, MO-187, MSOP-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, MO-187, MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Additional Feature | AUTOMATIC PWM TO PFM MODE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Load Regulation-Max | 0.2% | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 1.23 V | |
Output Voltage-Min | 1.17 V | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Protections | OUTPUT OVER CURRENT; THERMAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.11 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2400 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for TC1304-VI0EUNTR
This table gives cross-reference parts and alternative options found for TC1304-VI0EUNTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1304-VI0EUNTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC1304-VI0EUN | Microchip Technology Inc | $1.5230 | 0.5 A SWITCHING REGULATOR, 2400 kHz SWITCHING FREQ-MAX, PDSO10, PLASTIC, MO-187, MSOP-10 | TC1304-VI0EUNTR vs TC1304-VI0EUN |
TC1304-VI0EUNTR Frequently Asked Questions (FAQ)
-
Microchip recommends a compact layout with the device placed close to the power source, and the input and output capacitors placed as close as possible to the device pins. A 4-layer PCB with a solid ground plane is recommended to minimize noise and EMI.
-
To ensure stability, make sure to follow the recommended layout and placement guidelines, use a sufficient output capacitor (at least 10uF), and add a small ceramic capacitor (around 100nF) between the VOUT and GND pins to filter out high-frequency noise.
-
The TC1304-VI0EUNTR can handle input voltages up to 15V, but it's recommended to keep the input voltage below 12V to ensure reliable operation and minimize power dissipation.
-
The TC1304-VI0EUNTR is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage at higher temperatures to ensure reliable operation and prevent overheating.
-
The output voltage of the TC1304-VI0EUNTR can be calculated using the formula: VOUT = 1.25V x (1 + R1/R2), where R1 and R2 are the resistors used in the feedback network.