Part Details for TC1301A-FHAVMFTR by Microchip Technology Inc
Results Overview of TC1301A-FHAVMFTR by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC1301A-FHAVMFTR Information
TC1301A-FHAVMFTR by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TC1301A-FHAVMFTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J8264
|
Newark | Ic, volt Regulator, fixed,+2.6V & +2.8V, cmos, llcc,8Pin, plastic Rohs Compliant: Yes |Microchip TC1301A-FHAVMFTR RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5940 | Buy Now |
DISTI #
150-TC1301A-FHAVMFTRCT-ND
|
DigiKey | IC REG LIN 2.8V/2.6V/2.63V 8DFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3300 In Stock |
|
$0.6000 / $0.7300 | Buy Now |
DISTI #
TC1301A-FHAVMFTR
|
Avnet Americas | LDO Regulator Pos 2.8V2.6V 0.3A/0.15A 8-Pin DFN EP T/R - Tape and Reel (Alt: TC1301A-FHAVMFTR) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.5616 / $0.6000 | Buy Now |
DISTI #
579-TC1301A-FHAVMFTR
|
Mouser Electronics | LDO Voltage Regulators Dual CMOS LDO 300mA & 150mA RoHS: Compliant | 0 |
|
$0.6000 | Order Now |
DISTI #
TC1301A-FHAVMFTR
|
Microchip Technology Inc | DUAL LDO W/MICROTROLLER RESET FUNCTION, DFN, Projected EOL: 2034-10-03 COO: Philippines, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$0.5300 / $0.7300 | Buy Now |
DISTI #
70567225
|
RS | DualCMOSLDO300mA&150mAwShutdown, VoltageDetect, Bypass&IndependentDelayedReset Min Qty: 3300 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0400 / $1.2200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5960 / $1.2480 | Buy Now |
|
Bristol Electronics | 3300 |
|
RFQ | ||
|
Quest Components | 2640 |
|
$0.6360 / $2.1200 | Buy Now | |
|
NAC | Dual CMOS LDO 300mA & 150mA w Shutdown, Voltage Detect, Bypass & Independent Delayed Reset - Package: 8 DFN 3x3x0.9mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.6000 / $0.7400 | Buy Now |
Part Details for TC1301A-FHAVMFTR
TC1301A-FHAVMFTR CAD Models
TC1301A-FHAVMFTR Part Data Attributes
|
TC1301A-FHAVMFTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1301A-FHAVMFTR
Microchip Technology Inc
DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.18 V | |
Dropout Voltage1-Nom | 0.104 V | |
Dropout Voltage2-Max | 0.25 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.01248% | |
Line Regulation-Max (%/V) | 0.2 | |
Load Regulation-Max | 0.028% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Current2-Max | 0.15 A | |
Output Voltage1-Max | 2.87 V | |
Output Voltage1-Min | 2.73 V | |
Output Voltage1-Nom | 2.8 V | |
Output Voltage2-Max | 2.665 V | |
Output Voltage2-Min | 2.535 V | |
Output Voltage2-Nom | 2.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2.5% | |
Width | 3 mm |
Alternate Parts for TC1301A-FHAVMFTR
This table gives cross-reference parts and alternative options found for TC1301A-FHAVMFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1301A-FHAVMFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC1301B-GFDVMF | Microchip Technology Inc | $0.5895 | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | TC1301A-FHAVMFTR vs TC1301B-GFDVMF |
TC1301A-FHAVMFTR Frequently Asked Questions (FAQ)
-
Microchip recommends following a star-grounding topology, keeping the input and output traces separate, and using a solid ground plane to minimize noise. Additionally, place decoupling capacitors close to the device and use a low-ESR capacitor for the output filter.
-
To ensure stability, follow the recommended compensation network values, use a low-ESR output capacitor, and ensure the output voltage is within the specified range. Additionally, avoid using a capacitor with high equivalent series resistance (ESR) in the output filter.
-
The TC1301A-FHAVMFTR can handle a maximum input voltage of 15V, but it's recommended to operate within the specified input voltage range of 2.7V to 12V for optimal performance and reliability.
-
The TC1301A-FHAVMFTR is rated for operation up to 125°C, but it's essential to consider the device's power dissipation, thermal resistance, and package type when designing for high-temperature applications. Ensure proper thermal management and follow the recommended operating conditions.
-
The output voltage of the TC1301A-FHAVMFTR can be calculated using the formula: VOUT = (R1/R2) * (VIN - VREF), where R1 and R2 are the resistors in the feedback network, VIN is the input voltage, and VREF is the internal reference voltage (1.25V).