Part Details for TC1271AMVCTTR by Microchip Technology Inc
Results Overview of TC1271AMVCTTR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC1271AMVCTTR Information
TC1271AMVCTTR by Microchip Technology Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TC1271AMVCTTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27M0927
|
Newark | Ic, power Supply Supervisor, tsop,5Pin, plastic Rohs Compliant: Yes |Microchip TC1271AMVCTTR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7210 | Buy Now |
DISTI #
TC1271AMVCTTR-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6800 | Buy Now |
DISTI #
TC1271AMVCTTR
|
Avnet Americas | Volt Supervisor Monitor 1V to 5.5V 5-Pin SOT-23 T/R - Tape and Reel (Alt: TC1271AMVCTTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.4032 / $0.4250 | Buy Now |
DISTI #
579-TC1271AMVCTTR
|
Mouser Electronics | Supervisory Circuits 5Pin uP Reset Mon 4.38V Reset Thresh RoHS: Compliant | 0 |
|
$0.6800 | Order Now |
DISTI #
TC1271AMVCTTR
|
Microchip Technology Inc | Micro Power Voltage detector, w/push pull active high, SOT-23, Projected EOL: 2034-02-06 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$0.5200 / $0.8900 | Buy Now |
DISTI #
70568035
|
RS | 5-Pin uP Reset Monitor 4.38V Reset Threshold Min Qty: 3000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7400 / $0.8700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4221 / $0.8840 | Buy Now |
|
Bristol Electronics | 2999 |
|
RFQ | ||
|
NAC | 5-Pin uP Reset Monitor 4.38V Reset Threshold - Package: 5 SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.4200 / $0.5200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4221 / $0.8840 | Buy Now |
Part Details for TC1271AMVCTTR
TC1271AMVCTTR CAD Models
TC1271AMVCTTR Part Data Attributes
|
TC1271AMVCTTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1271AMVCTTR
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, LEAD FREE, PLASTIC, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.015 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.38V | |
Width | 1.55 mm |
Alternate Parts for TC1271AMVCTTR
This table gives cross-reference parts and alternative options found for TC1271AMVCTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1271AMVCTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC1271AMVRCTR | Microchip Technology Inc | $50.7939 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, LEAD FREE, PLASTIC, SOT-143, 4 PIN | TC1271AMVCTTR vs TC1271AMVRCTR |
TC1271AMVCTTR Frequently Asked Questions (FAQ)
-
Microchip recommends a compact layout with the device placed close to the power source, and the input and output capacitors placed as close as possible to the device pins. A 4-layer PCB with a solid ground plane is recommended to minimize noise and EMI.
-
To ensure stability, use a minimum output capacitance of 10uF, and ensure that the output capacitor's ESR is less than 1 ohm. Additionally, place a 10nF to 100nF capacitor between the VOUT and GND pins to filter out high-frequency noise.
-
The TC1271AMVCTTR can handle a maximum input voltage of 5.5V, but it's recommended to operate within the specified input voltage range of 2.7V to 5.5V for optimal performance and reliability.
-
The TC1271AMVCTTR's output voltage can be programmed using an external resistor divider network connected to the VOUT and GND pins. The output voltage can be calculated using the formula: VOUT = (R1 / (R1 + R2)) * (VIN - VREF), where R1 and R2 are the resistors in the divider network, VIN is the input voltage, and VREF is the internal reference voltage (1.2V).
-
The typical quiescent current of the TC1271AMVCTTR is around 20uA, but it can vary depending on the input voltage, output voltage, and operating conditions.