Part Details for TC1-1-13MG2 by Mini-Circuits
Results Overview of TC1-1-13MG2 by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC1-1-13MG2 Information
TC1-1-13MG2 by Mini-Circuits is an RF Transformer.
RF Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Part Details for TC1-1-13MG2
TC1-1-13MG2 CAD Models
TC1-1-13MG2 Part Data Attributes
|
TC1-1-13MG2
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
TC1-1-13MG2
Mini-Circuits
RF Transformer, 1:1
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | SIGNAL | |
Cut-off Frequency-Max | 3000 MHz | |
Cut-off Frequency-Min | 4.5 MHz | |
DC Unbalance Current-Max | 30 mA | |
Height | 3.81 mm | |
Insertion Loss | 3.02 dB | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 3000000 kHz | |
Operating Frequency-Min | 4500 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Primary Impedance | 50 OHMS | |
Secondary Impedance | 50 OHMS | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 3.81 mm |