Part Details for TAP476M035FCS by Kyocera AVX Components
Results Overview of TAP476M035FCS by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TAP476M035FCS Information
TAP476M035FCS by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TAP476M035FCS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J5468
|
Newark | Tantalum Chip & Radial/Tantalum Radial Rohs Compliant: Yes |Kyocera Avx TAP476M035FCS RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6700 / $2.2000 | Buy Now |
DISTI #
478-TAP476M035FCS-ND
|
DigiKey | CAP TANT 47UF 20% 35V RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
86 In Stock |
|
$1.6259 / $3.6900 | Buy Now |
DISTI #
TAP476M035FCS
|
Avnet Americas | Tantalum Capacitor, 47 uF, 35 V, ? 20%, 5 mm, -55 ?C, 125 ?C, Radial Leaded - Bulk (Alt: TAP476M035FCS) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4496 / $1.5092 | Buy Now |
DISTI #
581-TAP476M035FCS
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 35V 47uF 20% ESR=800 mOhm RoHS: Compliant | 235 |
|
$1.6900 / $4.0200 | Buy Now |
DISTI #
TAP476M035FCS
|
IBS Electronics | TAP476M035FCS by AVX is a TAP Series 47µ, F ±, 20% 35V radial solid resin dipped tantalum capacitor, ideal for high-reliability applications with stable performance and compact design. Min Qty: 100 Package Multiple: 1 | 0 |
|
$1.9240 / $1.9890 | Buy Now |
DISTI #
TAP476M035FCS
|
Avnet Abacus | Tantalum Capacitor 47 uF 35 V 20 5 mm 55 C 125 C Radial Leaded (Alt: TAP476M035FCS) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TAP476M035FCS
TAP476M035FCS CAD Models
TAP476M035FCS Part Data Attributes
|
TAP476M035FCS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP476M035FCS
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, 3535, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.01 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TAP476M035FCS
This table gives cross-reference parts and alternative options found for TAP476M035FCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP476M035FCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TAP476M035CRW | Kyocera AVX Components | $2.3532 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, 3535, RADIAL LEADED | TAP476M035FCS vs TAP476M035CRW |
TAP476M035CRS | Kyocera AVX Components | $2.5400 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, 3535, RADIAL LEADED | TAP476M035FCS vs TAP476M035CRS |
TAP476M035CCS | Kyocera AVX Components | $4.0199 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, 3535, RADIAL LEADED | TAP476M035FCS vs TAP476M035CCS |
TB47/35M2LFTR | Nemco Electronics Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 47uF, | TAP476M035FCS vs TB47/35M2LFTR |
TB47/35M250TR | Nemco Electronics Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 47uF, | TAP476M035FCS vs TB47/35M250TR |
TB47/35M2LFTA | Nemco Electronics Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 47uF, | TAP476M035FCS vs TB47/35M2LFTA |
TB47/35M2TR | Nemco Electronics Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 47uF, | TAP476M035FCS vs TB47/35M2TR |
TB47/35M2PB | Nemco Electronics Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 47uF, | TAP476M035FCS vs TB47/35M2PB |
TB47/35M250LFTR | Nemco Electronics Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 47uF, | TAP476M035FCS vs TB47/35M250LFTR |
TEP476M035CRS | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, 3535, RADIAL LEADED | TAP476M035FCS vs TEP476M035CRS |
TAP476M035FCS Frequently Asked Questions (FAQ)
-
The recommended soldering temperature profile for the TAP476M035FCS capacitor is a peak temperature of 260°C for 10-30 seconds, with a ramp-up rate of 3°C/second and a ramp-down rate of 6°C/second.
-
Yes, the TAP476M035FCS capacitor is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in environmentally friendly designs.
-
The maximum voltage derating for the TAP476M035FCS capacitor is 80% of the rated voltage, which means that if the capacitor is rated for 35V, the maximum operating voltage should not exceed 28V.
-
Yes, the TAP476M035FCS capacitor is suitable for high-frequency applications up to 1GHz, making it a good choice for RF and microwave designs.
-
The equivalent series resistance (ESR) of the TAP476M035FCS capacitor is typically around 50mΩ, which is relatively low and makes it suitable for high-frequency and high-power applications.