Part Details for TAP476M035CRW by Kyocera AVX Components
Results Overview of TAP476M035CRW by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TAP476M035CRW Information
TAP476M035CRW by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TAP476M035CRW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J5466
|
Newark | Tantalum Capacitor, 47Uf, 35V, 0.8 Ohm, 0.2, Radial, Full Reel, Capacitance:47Μf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lead Spacing:5Mm, Esr:0.8Ohm, Failure Rate:-, Ripple Current:- Rohs Compliant: Yes |Kyocera Avx TAP476M035CRW RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6600 / $2.0900 | Buy Now |
DISTI #
478-TAP476M035CRWCT-ND
|
DigiKey | CAP TANT 47UF 20% 35V RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
465 In Stock |
|
$1.6599 / $3.7500 | Buy Now |
DISTI #
TAP476M035CRW
|
Avnet Americas | Tantalum Capacitor, 47 uF, 35 V, ? 20%, 5 mm, -55 ?C, 125 ?C, Radial Leaded - Tape and Reel (Alt: TAP476M035CRW) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.5072 / $1.5386 | Buy Now |
DISTI #
581-TAP476M035CRW
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 35V 47uF 20% ESR=800 mOhm RoHS: Compliant | 318 |
|
$1.6800 / $3.7500 | Buy Now |
DISTI #
TAP476M035CRW
|
TME | Capacitor: tantalum, 47uF, 35VDC, THT, ±20%, -55÷125°C, Series: TAP Min Qty: 500 | 0 |
|
$3.6700 | RFQ |
DISTI #
TAP476M035CRW
|
IBS Electronics | TAP476M035CRW by AVX is a TAP Series 47µ, F ±, 20% 35V radial solid resin dipped tantalum capacitor, ideal for high-reliability applications with stable performance and compact design. Min Qty: 500 Package Multiple: 1 | 0 |
|
$2.0150 | Buy Now |
DISTI #
TAP476M035CRW
|
Avnet Abacus | Tantalum Capacitor 47 uF 35 V 20 5 mm 55 C 125 C Radial Leaded (Alt: TAP476M035CRW) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TAP476M035CRW
TAP476M035CRW CAD Models
TAP476M035CRW Part Data Attributes
|
TAP476M035CRW
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP476M035CRW
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, 3535, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.01 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TAP476M035CRW
This table gives cross-reference parts and alternative options found for TAP476M035CRW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP476M035CRW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TAP476M035CRS | Kyocera AVX Components | $2.5400 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, 3535, RADIAL LEADED | TAP476M035CRW vs TAP476M035CRS |
TAP476M035CCS | Kyocera AVX Components | $4.0199 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, 3535, RADIAL LEADED | TAP476M035CRW vs TAP476M035CCS |
TB47/35M2LFTR | Nemco Electronics Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 47uF, | TAP476M035CRW vs TB47/35M2LFTR |
TB47/35M250TR | Nemco Electronics Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 47uF, | TAP476M035CRW vs TB47/35M250TR |
TB47/35M2LFTA | Nemco Electronics Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 47uF, | TAP476M035CRW vs TB47/35M2LFTA |
TB47/35M2TR | Nemco Electronics Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 47uF, | TAP476M035CRW vs TB47/35M2TR |
TB47/35M2PB | Nemco Electronics Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 47uF, | TAP476M035CRW vs TB47/35M2PB |
TB47/35M250LFTR | Nemco Electronics Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 47uF, | TAP476M035CRW vs TB47/35M250LFTR |
TEP476M035CRS | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, 3535, RADIAL LEADED | TAP476M035CRW vs TEP476M035CRS |
TB47/35M2TA | Nemco Electronics Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 47uF, | TAP476M035CRW vs TB47/35M2TA |
TAP476M035CRW Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the TAP476M035CRW is between 250°C to 260°C for a maximum of 10 seconds.
-
Yes, the TAP476M035CRW capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, and cadmium.
-
The maximum operating voltage derating for the TAP476M035CRW is 80% of the rated voltage, which is 35V in this case, so the maximum operating voltage is 28V.
-
Yes, the TAP476M035CRW capacitor is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high resonance frequency.
-
Yes, the TAP476M035CRW capacitor meets the requirements for automotive applications, including AEC-Q200 qualification, and is suitable for use in automotive systems.