Part Details for TAP476M035CRS by Kyocera AVX Components
Results Overview of TAP476M035CRS by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TAP476M035CRS Information
TAP476M035CRS by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TAP476M035CRS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J5465
|
Newark | Capacitor,47Uf,35Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Kyocera Avx TAP476M035CRS RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6600 / $2.0900 | Buy Now |
DISTI #
TAP476M035CRS-ND
|
DigiKey | CAP TANT 47UF 20% 35V RADIAL Min Qty: 1000 Lead time: 17 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$1.7224 | Buy Now |
DISTI #
TAP476M035CRS
|
Avnet Americas | Tantalum Capacitor, 47 uF, 35 V, ? 20%, 5 mm, -55 ?C, 125 ?C, Radial Leaded - Ammo Pack (Alt: TAP476M035CRS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$1.5648 / $1.6879 | Buy Now |
DISTI #
581-TAP476M035CRS
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 35V 47uF 20% ESR=800 mOhm RoHS: Compliant | 0 |
|
$1.7200 | Order Now |
DISTI #
TAP476M035CRS
|
IBS Electronics | TAP476M035CRS by AVX is a tantalum capacitor with 47µ, F capacitance, 35V voltage rating, and a radial leaded form factor, ideal for high-reliability applications. Min Qty: 1000 Package Multiple: 1 | 0 |
|
$4.2900 | Buy Now |
DISTI #
TAP476M035CRS
|
Avnet Abacus | Tantalum Capacitor 47 uF 35 V 20 5 mm 55 C 125 C Radial Leaded (Alt: TAP476M035CRS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TAP476M035CRS
TAP476M035CRS CAD Models
TAP476M035CRS Part Data Attributes
|
TAP476M035CRS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP476M035CRS
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, 3535, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.01 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TAP476M035CRS
This table gives cross-reference parts and alternative options found for TAP476M035CRS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP476M035CRS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TAP476M035CRW | Kyocera AVX Components | $2.3532 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, 3535, RADIAL LEADED | TAP476M035CRS vs TAP476M035CRW |
TAP476M035CCS | Kyocera AVX Components | $4.0199 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, 3535, RADIAL LEADED | TAP476M035CRS vs TAP476M035CCS |
TB47/35M2LFTR | Nemco Electronics Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 47uF, | TAP476M035CRS vs TB47/35M2LFTR |
TB47/35M250TR | Nemco Electronics Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 47uF, | TAP476M035CRS vs TB47/35M250TR |
TB47/35M2LFTA | Nemco Electronics Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 47uF, | TAP476M035CRS vs TB47/35M2LFTA |
TB47/35M2TR | Nemco Electronics Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 47uF, | TAP476M035CRS vs TB47/35M2TR |
TB47/35M2PB | Nemco Electronics Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 47uF, | TAP476M035CRS vs TB47/35M2PB |
TB47/35M250LFTR | Nemco Electronics Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 47uF, | TAP476M035CRS vs TB47/35M250LFTR |
TEP476M035CRS | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, 3535, RADIAL LEADED | TAP476M035CRS vs TEP476M035CRS |
TB47/35M2TA | Nemco Electronics Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 47uF, | TAP476M035CRS vs TB47/35M2TA |
TAP476M035CRS Frequently Asked Questions (FAQ)
-
The recommended land pattern for the TAP476M035CRS can be found in the Kyocera AVX Components' recommended land pattern document, which is usually available on their website or through their customer support. The document provides detailed information on the recommended pad size, shape, and spacing for optimal performance and reliability.
-
To prevent damage during assembly, it is recommended to handle the TAP476M035CRS by the edges, avoiding touching the terminations or the ceramic body. It is also recommended to use anti-static wrist straps, mats, or other ESD protection devices to prevent electrostatic discharge damage. Additionally, the component should be stored in a dry, clean environment, away from direct sunlight and moisture.
-
The maximum operating temperature range for the TAP476M035CRS is -55°C to +125°C, as specified in the datasheet. However, it is recommended to derate the component's performance and reliability at extreme temperatures, and to consult with Kyocera AVX Components' application engineers for specific guidance on operating the component outside of the recommended temperature range.
-
The TAP476M035CRS is designed to withstand moderate vibration levels, but it is not recommended for use in high-vibration environments without proper testing and validation. Kyocera AVX Components provides vibration testing data and guidelines for specific applications, and it is recommended to consult with their application engineers to determine the suitability of the component for a particular vibration environment.
-
The equivalent series resistance (ESR) of the TAP476M035CRS can be determined by measuring the impedance of the component at high frequency (e.g., 100 kHz) using an impedance analyzer or a network analyzer. The ESR can also be calculated using the component's capacitance value and the measured impedance. Kyocera AVX Components provides ESR data for the TAP476M035CRS in the datasheet or through their customer support.