Part Details for TAP225M035CPA by Kyocera AVX Components
Results Overview of TAP225M035CPA by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TAP225M035CPA Information
TAP225M035CPA by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TAP225M035CPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J4855
|
Newark | Tantalum Chip & Radial/Tantalum Radial Rohs Compliant: Yes |Kyocera Avx TAP225M035CPA RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2260 / $0.2640 | Buy Now |
DISTI #
TAP225M035CPA-ND
|
DigiKey | CAP TANT 2.2UF 20% 35V RADIAL Min Qty: 1000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3005 | Buy Now |
DISTI #
TAP225M035CPA
|
Avnet Americas | Tantalum Capacitor, 2.2 uF, 35 V, ? 20%, 5 mm, -55 ?C, 125 ?C, Radial Leaded - Bulk (Alt: TAP225M035CPA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2016 / $0.2421 | Buy Now |
DISTI #
581-TAP225M035CPA
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 35V 2.2uF 20% ESR=5 Ohm RoHS: Compliant | 0 |
|
$0.2610 / $0.8800 | Order Now |
DISTI #
73982436
|
RS | Leaded MnO2,2.2 uF,35 V Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2210 / $0.2600 | RFQ |