-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TAJR226M004RNJ by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22K2558
|
Newark | Cap, Tantalum, 22Uf, 4V, Case R, Capacitance:22Μf, Voltage(Dc):4V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 20%, Esr:3.8Ohm, Manufacturer Size Code:R, Failure Rate:-, Ripple Current:120Ma Rohs Compliant: Yes |Kyocera Avx TAJR226M004RNJ RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0510 | Buy Now |
DISTI #
73R9161
|
Newark | Capacitor Tant, 22Uf, 4V, 0805 20%, Capacitance:22Μf, Voltage(Dc):4V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 20%, Esr:3.8Ohm, Manufacturer Size Code:R, Failure Rate:-, Ripple Current:120Ma Rohs Compliant: Yes |Kyocera Avx TAJR226M004RNJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2417 |
|
$0.0510 | Buy Now |
DISTI #
478-3055-1-ND
|
DigiKey | CAP TANT 22UF 20% 4V 0805 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
346 In Stock |
|
$0.3079 / $1.0400 | Buy Now |
DISTI #
22K2558
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 uF, 4 V, ? 20%, -55 ?C, 125 ?C, 0805 [2012-15 Metric] - Tape and Reel (Alt: 22K2558) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 1 Days Container: Reel | 5000 Partner Stock |
|
$0.3000 / $0.3820 | Buy Now |
DISTI #
73R9161
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 uF, 4 V, ? 20%, -55 ?C, 125 ?C, 0805 [2012-15 Metric] - Product that comes on tape, but is not reeled (Alt: 73R9161) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 3 Days Container: Ammo Pack | 2417 Partner Stock |
|
$0.5010 / $0.8840 | Buy Now |
DISTI #
TAJR226M004RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 uF, 4 V, ? 20%, -55 ?C, 125 ?C, 0805 [2012-15 Metric] - Tape and Reel (Alt: TAJR226M004RNJ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0500 / $0.2558 | Buy Now |
DISTI #
581-TAJR226M004RNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4V 22uF 20% RoHS: Compliant | 5752 |
|
$0.3170 / $1.0400 | Buy Now |
DISTI #
V72:2272_10765339
|
Arrow Electronics | Cap Tant Solid 22uF 4V R CASE 20% (2.05 X 1.3 X 1.2mm) Inward L SMD 2012-12 3.8 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2145 Container: Cut Strips | Americas - 2370 |
|
$0.3739 / $0.4056 | Buy Now |
DISTI #
V79:2366_29217736
|
Arrow Electronics | Cap Tant Solid 22uF 4V R CASE 20% (2.05 X 1.3 X 1.2mm) Inward L SMD 2012-12 3.8 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1742 | Americas - 85 |
|
$0.2161 / $0.2852 | Buy Now |
DISTI #
73977841
|
RS | Conventional MnO2,22 uF,4 V Min Qty: 2500 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3690 / $0.4340 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TAJR226M004RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJR226M004RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3800 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0009 mA | |
Length | 2.05 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 48 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for TAJR226M004RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJR226M004RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PCT22/4XLM | Nemco Electronics Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 22uF, 0805, | TAJR226M004RNJ vs PCT22/4XLM |
TAJR226M004SNJ | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 0805, CHIP | TAJR226M004RNJ vs TAJR226M004SNJ |
TAJR226M004BNJ | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TAJR226M004RNJ vs TAJR226M004BNJ |
TPM0G226PSSR | DAEWOO Electronic Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 22uF, 0805 | TAJR226M004RNJ vs TPM0G226PSSR |
TCMOG226RT | Cal-Chip Electronics | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 0805, CHIP | TAJR226M004RNJ vs TCMOG226RT |
TAJR226M004ANJ | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TAJR226M004RNJ vs TAJR226M004ANJ |
TAJR226M004ANJV | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 22uF, 0805, | TAJR226M004RNJ vs TAJR226M004ANJV |
TAJR226M004RNJV | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 22uF, 0805, | TAJR226M004RNJ vs TAJR226M004RNJV |
TAJR226M004HNJ | Kyocera AVX Components | Check for Price | CAPACITOR, TANTALUM, SOLID, | TAJR226M004RNJ vs TAJR226M004HNJ |
TAJR226M004PNJ | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 0805, CHIP | TAJR226M004RNJ vs TAJR226M004PNJ |
The recommended land pattern for TAJR226M004RNJ can be found in the Kyocera AVX Components' recommended land pattern document, which provides detailed information on the pad layout, size, and spacing for optimal performance and reliability.
While the datasheet provides some information on the component's high-frequency characteristics, engineers may want to know more about its behavior under specific high-frequency conditions. Kyocera AVX Components may provide additional information or simulation models to help engineers understand the component's behavior in their specific application.
While the datasheet specifies the rated temperature range, engineers may want to know the maximum operating temperature range for the component. According to Kyocera AVX Components, the maximum operating temperature range for TAJR226M004RNJ is -55°C to +125°C, but derating may be required for temperatures above 85°C.
Yes, the TAJR226M004RNJ is compatible with lead-free soldering processes. Kyocera AVX Components ensures that their components meet the requirements of the RoHS directive and are compatible with lead-free soldering processes.
The moisture sensitivity level (MSL) of TAJR226M004RNJ is MSL 2, which means it can withstand a maximum of 24 hours of exposure to a humidity level of 60% at 30°C before soldering.