Part Details for TAJD336M035R by Kyocera AVX Components
Results Overview of TAJD336M035R by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TAJD336M035R Information
TAJD336M035R by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TAJD336M035R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 716 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 695 |
|
$0.5250 / $1.8750 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 33 UF, SURFACE MOUNT, 2917 | 1722 |
|
$0.4500 / $1.0800 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 33 UF, SURFACE MOUNT, 2917 | 950 |
|
$1.5000 / $4.0000 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 33 UF, SURFACE MOUNT, 2917 | 556 |
|
$0.6500 / $2.5000 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 33 UF, SURFACE MOUNT, 2917 | 400 |
|
$2.3125 / $3.7500 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 33 UF, SURFACE MOUNT, 2917 | 266 |
|
$0.7200 / $1.8000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 234 |
|
RFQ | |
DISTI #
TAJD336M035R
|
Avnet Abacus | Surface Mount Tantalum Capacitor 33 uF 35 V 20 55 C 125 C 2917 734331 Metric (Alt: TAJD336M035R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TAJD336M035R
TAJD336M035R CAD Models
TAJD336M035R Part Data Attributes
|
TAJD336M035R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJD336M035R
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 0.0009 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0116 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
TAJD336M035R Frequently Asked Questions (FAQ)
-
The recommended soldering temperature profile for the TAJD336M035R is a peak temperature of 260°C for 10-30 seconds, with a ramp-up rate of 3°C/second and a ramp-down rate of 6°C/second.
-
Yes, the TAJD336M035R capacitor is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
-
The ESR of the TAJD336M035R is typically around 30-40 milliohms at 100 kHz, but this value can vary depending on the frequency and operating conditions.
-
Yes, the TAJD336M035R is designed to withstand high-vibration environments, with a vibration resistance of 10-2000 Hz, 10 G peak acceleration.
-
The MSL of the TAJD336M035R is MSL 2, which means it can withstand exposure to moisture for up to 4 days at 30°C and 60% relative humidity.