-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2312, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TAJC685K035RNJ by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60R5968
|
Newark | Tantalum Capacitor, 6.8Uf, 35V, 1.8 Ohm, 0.1, 2312, Capacitance:6.8Μf, Voltage(Dc):35V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 10%, Esr:1.8Ohm, Manufacturer Size Code:C, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TAJC685K035RNJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5 |
|
$0.1090 | Buy Now |
DISTI #
09P0161
|
Newark | Tantalum Capacitor, 6.8Uf, 35V, 1.8 Ohm, 0.1, 2312, Full Reel, Capacitance:6.8Μf, Voltage(Dc):35V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 10%, Esr:1.8Ohm, Manufacturer Size Code:C, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TAJC685K035RNJ RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3720 / $0.4360 | Buy Now |
DISTI #
478-1720-1-ND
|
DigiKey | CAP TANT 6.8UF 10% 35V 2312 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
3510 In Stock |
|
$0.3375 / $1.1100 | Buy Now |
DISTI #
60R5968
|
Avnet Americas | Surface Mount Tantalum Capacitor, 6.8 ?F, 35 V, 2312 [6032 Metric], ? 10%, 1.8 ohm, C - Product that comes on tape, but is not reeled (Alt: 60R5968) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 3 Days Container: Ammo Pack | 5 Partner Stock |
|
$0.5520 | Buy Now |
DISTI #
TAJC685K035RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 6.8 ?F, 35 V, 2312 [6032 Metric], ? 10%, 1.8 ohm, C - Tape and Reel (Alt: TAJC685K035RNJ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 500 Factory Stock |
|
RFQ | |
DISTI #
581-TAJC685K035R
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 6.8uF 10% 2312 E SR= 1.8 Ohm RoHS: Compliant | 7415 |
|
$0.3470 / $1.0500 | Buy Now |
|
Future Electronics | TAJ Series 6.8 uF ±10 % 35 V Surface Mount Standard Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Container: Reel | 500Reel |
|
$0.3050 / $0.3200 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 200 |
|
$0.2250 / $0.7500 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 6.8 UF, SURFACE MOUNT, 2312 | 560 |
|
$0.2000 / $1.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TAJC685K035RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJC685K035RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1800 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0024 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 99 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for TAJC685K035RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJC685K035RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TBJC685K035CRSB0024 | Kyocera AVX Components | $16.3745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2412, CHIP | TAJC685K035RNJ vs TBJC685K035CRSB0024 |
TBJC685K035CBSB0024 | Kyocera AVX Components | $16.7038 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2412, CHIP | TAJC685K035RNJ vs TBJC685K035CBSB0024 |
TBJC685K035CRSC0000 | Kyocera AVX Components | $29.1145 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2412, CHIP | TAJC685K035RNJ vs TBJC685K035CRSC0000 |
TBJC685K035CRSC0023 | Kyocera AVX Components | $30.1373 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2412, CHIP | TAJC685K035RNJ vs TBJC685K035CRSC0023 |
TBJC685K035CRLC0823 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2412, CHIP | TAJC685K035RNJ vs TBJC685K035CRLC0823 |
TBJC685K035CBSB0824 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2412, CHIP | TAJC685K035RNJ vs TBJC685K035CBSB0824 |
TBJC685K035CBLC0823 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2412, CHIP | TAJC685K035RNJ vs TBJC685K035CBLC0823 |
TBJC685K035LRSB0H24 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, 2412, | TAJC685K035RNJ vs TBJC685K035LRSB0H24 |
TAJC685K035SNJ | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2312, CHIP | TAJC685K035RNJ vs TAJC685K035SNJ |
TBJC685K035JRLB0745 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2312, CHIP | TAJC685K035RNJ vs TBJC685K035JRLB0745 |
The recommended soldering temperature for the TAJC685K035RNJ is 260°C (500°F) for a maximum of 10 seconds.
Yes, the TAJC685K035RNJ capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, and cadmium.
The ESR of the TAJC685K035RNJ is typically around 10-20 milliohms, depending on the frequency and operating conditions.
Yes, the TAJC685K035RNJ is designed to withstand high-vibration environments, making it suitable for use in automotive, aerospace, and industrial applications.
The MSL of the TAJC685K035RNJ is 3, which means it can withstand exposure to moisture for up to 168 hours without being damaged.