-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, 2412
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TAJC336K016TNJ by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X8569
|
Newark | Tantalum Chips Rohs Compliant: Yes |Kyocera Avx TAJC336K016TNJ RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1710 / $0.2390 | Buy Now |
DISTI #
478-TAJC336K016TNJTR-ND
|
DigiKey | CAP TANT Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2085 | Buy Now |
DISTI #
TAJC336K016TNJ
|
Avnet Americas | - Tape and Reel (Alt: TAJC336K016TNJ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1536 / $0.1901 | Buy Now |
DISTI #
581-TAJC336K016TNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 33uF 10% 2312 ES R = 1.5 Ohm RoHS: Compliant | 0 |
|
$0.2980 / $1.2200 | Order Now |
DISTI #
73982918
|
RS | Conventional MnO2,33 uF,16 V Min Qty: 500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3670 / $0.4320 | RFQ |
DISTI #
TAJC336K016TNJ
|
TME | Capacitor: tantalum, 33uF, 16VDC, SMD, C, 2312, ±10%, -55÷125°C Min Qty: 500 | 0 |
|
$0.1890 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TAJC336K016TNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJC336K016TNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, 2412
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0053 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 108 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
The recommended soldering temperature for TAJC336K016TNJ is 260°C (500°F) for 10 seconds or less, with a peak temperature of 240°C (464°F) for 5 seconds or less.
Yes, the TAJC336K016TNJ capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances such as lead, mercury, cadmium, hexavalent chromium, polybrominated biphenyls (PBB), or polybrominated diphenyl ethers (PBDE) above the allowed limits.
The equivalent series resistance (ESR) of the TAJC336K016TNJ capacitor is 0.015 ohms maximum at 100 kHz and 20°C (68°F).
Yes, the TAJC336K016TNJ capacitor is designed to withstand high-vibration applications, with a vibration endurance of 10-2000 Hz, 1.5 mm amplitude, and 3 hours per axis.
The moisture sensitivity level (MSL) of the TAJC336K016TNJ capacitor is MSL 2, which means it can withstand exposure to moisture for up to 4 days at 30°C (86°F) and 60% relative humidity.