Part Details for TAJC226K020TNJ by Kyocera AVX Components
Results Overview of TAJC226K020TNJ by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TAJC226K020TNJ Information
TAJC226K020TNJ by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TAJC226K020TNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X8558
|
Newark | Tantalum Chips Rohs Compliant: Yes |Kyocera Avx TAJC226K020TNJ RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1740 / $0.2160 | Buy Now |
DISTI #
478-TAJC226K020TNJTR-ND
|
DigiKey | CAP TANT Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2085 | Buy Now |
DISTI #
TAJC226K020TNJ
|
Avnet Americas | - Tape and Reel (Alt: TAJC226K020TNJ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1670 / $0.1814 | Buy Now |
DISTI #
581-TAJC226K020TNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 20V 22uF 10% 2312 ES R = 1.6 Ohm RoHS: Compliant | 0 |
|
$0.2980 / $1.2200 | Order Now |
DISTI #
73982944
|
RS | Conventional MnO2,22 uF,20 V Min Qty: 500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4220 / $0.4960 | RFQ |
DISTI #
TAJC226K020TNJ
|
TME | Capacitor: tantalum, 22uF, 20VDC, SMD, C, 2312, ±10%, -55÷125°C Min Qty: 500 | 0 |
|
$0.1740 | RFQ |
Part Details for TAJC226K020TNJ
TAJC226K020TNJ CAD Models
TAJC226K020TNJ Part Data Attributes
|
TAJC226K020TNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJC226K020TNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, 2412
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1600 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0044 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 105 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |