-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TAJC226K010RNJ by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60R5941
|
Newark | Tantalum Capacitor, 22Uf, 10V, 2312 10%, Capacitance:22Μf, Voltage(Dc):10V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 10%, Esr:1.8Ohm, Manufacturer Size Code:C, Failure Rate:-, Ripple Current:247Ma Rohs Compliant: Yes |Kyocera Avx TAJC226K010RNJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 159 |
|
$0.0320 | Buy Now |
DISTI #
54J3249
|
Newark | Tantalum Capacitor, 22Uf, 10V, 2312 10%, Full Reel, Capacitance:22Μf, Voltage(Dc):10V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 10%, Esr:1.8Ohm, Manufacturer Size Code:C, Failure Rate:-, Product Length:6Mmrohs Compliant: Yes |Kyocera Avx TAJC226K010RNJ RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1100 / $0.1300 | Buy Now |
DISTI #
478-3856-1-ND
|
DigiKey | CAP TANT 22UF 10% 10V 2312 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12351 In Stock |
|
$0.1106 / $0.4900 | Buy Now |
DISTI #
TAJC226K010RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 ?F, 10 V, 2312 [6032 Metric], ? 10%, 1.8 ohm, C - Tape and Reel (Alt: TAJC226K010RNJ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 26000 |
|
$0.0766 / $0.0821 | Buy Now |
DISTI #
60R5941
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 ?F, 10 V, 2312 [6032 Metric], ? 10%, 1.8 ohm, C - Product that comes on tape, but is not reeled (Alt: 60R5941) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 1 Days Container: Ammo Pack | 159 Partner Stock |
|
$0.1920 | Buy Now |
DISTI #
TAJC226K010RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 ?F, 10 V, 2312 [6032 Metric], ? 10%, 1.8 ohm, C - Tape and Reel (Alt: TAJC226K010RNJ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.0821 / $0.0876 | Buy Now |
DISTI #
581-TAJC226K010R
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 22uF 10% RoHS: Compliant | 3276 |
|
$0.1120 / $0.4600 | Buy Now |
DISTI #
V36:1790_10764489
|
Arrow Electronics | Cap Tant Solid 22uF 10V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.8 Ohm 125°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Date Code: 2248 | Americas - 97500 |
|
$0.0987 / $0.1500 | Buy Now |
DISTI #
E02:0323_01307759
|
Arrow Electronics | Cap Tant Solid 22uF 10V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.8 Ohm 125°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Date Code: 2422 | Europe - 38500 |
|
$0.0947 / $0.1285 | Buy Now |
DISTI #
70001767
|
RS | Capacitor, Tantalum, Cap 22 uF, Tol 10%, SMT, Vol-Rtg 10V, Cut Tape Min Qty: 2500 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2220 / $0.2270 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TAJC226K010RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJC226K010RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1800 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0022 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 99 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for TAJC226K010RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJC226K010RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TBJC226K010CSSB0824 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2412, CHIP | TAJC226K010RNJ vs TBJC226K010CSSB0824 |
TBJC226K010LWSB0H00 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, 2412, | TAJC226K010RNJ vs TBJC226K010LWSB0H00 |
TBJC226K010CWLC0700 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, 2412, ROHS COMPLIANT | TAJC226K010RNJ vs TBJC226K010CWLC0700 |
TBJC226K010CSLC0923 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2412, CHIP | TAJC226K010RNJ vs TBJC226K010CSLC0923 |
TBJC226K010CSSZ0923 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2412, CHIP | TAJC226K010RNJ vs TBJC226K010CSSZ0923 |
TBJC226K010CWLC0H45 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, 2412, | TAJC226K010RNJ vs TBJC226K010CWLC0H45 |
TBJC226K010LWSC0845 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, 2412, | TAJC226K010RNJ vs TBJC226K010LWSC0845 |
07016-035KCCB | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, 2412, | TAJC226K010RNJ vs 07016-035KCCB |
TBJC226K010LRSZ0945 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2412, CHIP | TAJC226K010RNJ vs TBJC226K010LRSZ0945 |
TBJC226K010CSLZ0845 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2412, CHIP | TAJC226K010RNJ vs TBJC226K010CSLZ0845 |
The recommended soldering temperature for the TAJC226K010RNJ is between 250°C to 260°C for a maximum of 10 seconds.
Yes, the TAJC226K010RNJ capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, and cadmium.
The equivalent series resistance (ESR) of the TAJC226K010RNJ is approximately 0.015 ohms at 100 kHz.
Yes, the TAJC226K010RNJ capacitor is designed to withstand high-vibration environments, making it suitable for use in applications such as automotive, aerospace, and industrial control systems.
The moisture sensitivity level (MSL) of the TAJC226K010RNJ is MSL 2, which means it can withstand exposure to moisture for up to 4 days without requiring baking before reflow soldering.