-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TAJA475M016RNJ by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AC4156
|
Newark | Tantalum Capacitor, 4.7Uf, 16V, 1206 20%, Full Reel, Capacitance:4.7 F, Voltage Rating:16V, Product Range:Taj Series, Capacitance Tolerance: 20%, Packaging:Tape & Reel, Tantalum Capacitor Case:1206 [3216 Metric], Esr:4Ohm Rohs Compliant: Yes |Kyocera Avx TAJA475M016RNJ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 60000 |
|
$0.0760 / $0.0800 | Buy Now |
DISTI #
18AC0601
|
Newark | Cap, 4.7Μf, 16V, 20%, Reel, Capacitance:4.7Μf, Voltage Rating:16V, Tantalum Capacitor Case:1206 [3216 Metric], Product Range:Taj Series, Capacitance Tolerance:± 20%, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Rohs Compliant: Yes |Kyocera Avx TAJA475M016RNJ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 2000 |
|
$0.0730 / $0.0800 | Buy Now |
DISTI #
34R9062
|
Newark | Tantalum Capacitor, 4.7Uf, 16V, 3216-18 20%, Capacitance:4.7Μf, Voltage(Dc):16V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Esr:4Ohm, Manufacturer Size Code:A, Failure Rate:-, Ripple Current:137Ma Rohs Compliant: Yes |Kyocera Avx TAJA475M016RNJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11 |
|
$0.0270 | Buy Now |
DISTI #
478-3032-1-ND
|
DigiKey | CAP TANT 4.7UF 20% 16V 1206 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7157 In Stock |
|
$0.0684 / $0.3500 | Buy Now |
DISTI #
TAJA475M016RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 4.7 uF, 16 V, ? 20%, -55 ?C, 125 ?C, 1206 [3216 Metric] - Tape and Reel (Alt: TAJA475M016RNJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 60000 |
|
$0.0585 / $0.0597 | Buy Now |
DISTI #
34R9062
|
Avnet Americas | Surface Mount Tantalum Capacitor, 4.7 uF, 16 V, ? 20%, -55 ?C, 125 ?C, 1206 [3216 Metric] - Product that comes on tape, but is not reeled (Alt: 34R9062) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 1 Days Container: Ammo Pack | 11 Partner Stock |
|
$0.1210 / $0.1780 | Buy Now |
DISTI #
581-TAJA475M016R
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 4.7uF 20% 1206 E SR= 4 Ohm RoHS: Compliant | 12975 |
|
$0.0650 / $0.3200 | Buy Now |
DISTI #
V36:1790_07466526
|
Arrow Electronics | Cap Tant Solid 4.7uF 16V A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 4 Ohm 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks Date Code: 2442 | Americas - 266000 |
|
$0.0573 / $0.0693 | Buy Now |
DISTI #
E02:0323_00045785
|
Arrow Electronics | Cap Tant Solid 4.7uF 16V A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 4 Ohm 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Date Code: 2505 | Europe - 10000 |
|
$0.1300 | Buy Now |
DISTI #
V72:2272_07466526
|
Arrow Electronics | Cap Tant Solid 4.7uF 16V A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 4 Ohm 125°C T/R RoHS: Compliant Min Qty: 13 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2210 Container: Cut Strips | Americas - 13 |
|
$0.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TAJA475M016RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJA475M016RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 15 Weeks, 1 Day | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0008 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 55 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TAJA475M016RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJA475M016RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TBJA475M016CFLC0700 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 4.7uF, 1206, | TAJA475M016RNJ vs TBJA475M016CFLC0700 |
TBJA475M016JSSB0845 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP | TAJA475M016RNJ vs TBJA475M016JSSB0845 |
TBJA475M016CSSC0045 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP | TAJA475M016RNJ vs TBJA475M016CSSC0045 |
TBJA475M016CLLD9845 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 4.7uF, 1206, | TAJA475M016RNJ vs TBJA475M016CLLD9845 |
TBJA475M016CESZ0H00 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 4.7uF, 1206, | TAJA475M016RNJ vs TBJA475M016CESZ0H00 |
TBJA475M016CELC0H00 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 4.7uF, 1206, | TAJA475M016RNJ vs TBJA475M016CELC0H00 |
TBJA475M016CFSZ0700 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 4.7uF, 1206, | TAJA475M016RNJ vs TBJA475M016CFSZ0700 |
T493A475M016AN6320 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 4.7uF, 1206 | TAJA475M016RNJ vs T493A475M016AN6320 |
TBJA475M016CCLC0H24 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 4.7uF, 1206, | TAJA475M016RNJ vs TBJA475M016CCLC0H24 |
TBJA475M016RSLC0823 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP | TAJA475M016RNJ vs TBJA475M016RSLC0823 |
The recommended soldering temperature for the TAJA475M016RNJ is between 250°C to 260°C for a maximum of 3 seconds.
Yes, the TAJA475M016RNJ capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, and cadmium.
The equivalent series resistance (ESR) of the TAJA475M016RNJ is approximately 0.015 ohms at 100 kHz.
Yes, the TAJA475M016RNJ is designed to withstand high-vibration environments, making it suitable for use in applications such as automotive, aerospace, and industrial control systems.
The moisture sensitivity level (MSL) of the TAJA475M016RNJ is MSL 2, which means it can withstand exposure to moisture for up to 4 days without requiring baking before reflow soldering.