-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TAJA106M006RNJ by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60R5828
|
Newark | Tantalum Capacitor, 10Uf, 6.3V, 4 Ohm, 0.2, 1206, Capacitance:10Μf, Voltage(Dc):6.3V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Esr:4Ohm, Manufacturer Size Code:A, Failure Rate:-, Ripple Current:137Ma Rohs Compliant: Yes |Kyocera Avx TAJA106M006RNJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 40 |
|
$0.0390 | Buy Now |
DISTI #
30H0220
|
Newark | Tantalum Capacitor, 10Uf, 6.3V, 4 Ohm, 0.2, 1206, Full Reel, Capacitance:10Μf, Voltage(Dc):6.3V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Esr:4Ohm, Manufacturer Size Code:A, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TAJA106M006RNJ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1070 / $0.1730 | Buy Now |
DISTI #
478-1656-1-ND
|
DigiKey | CAP TANT 10UF 20% 6.3V 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
28697 In Stock |
|
$0.0759 / $0.3800 | Buy Now |
DISTI #
60R5828
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 6.3 V, ? 20%, -55 ?C, 125 ?C, 1206 [3216 Metric] - Product that comes on tape, but is not reeled (Alt: 60R5828) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 47 Weeks, 3 Days Container: Ammo Pack | 40 Partner Stock |
|
$0.1840 | Buy Now |
DISTI #
TAJA106M006RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 6.3 V, ? 20%, -55 ?C, 125 ?C, 1206 [3216 Metric] - Tape and Reel (Alt: TAJA106M006RNJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0494 / $0.0529 | Buy Now |
DISTI #
TAJA106M006RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 6.3 V, ? 20%, -55 ?C, 125 ?C, 1206 [3216 Metric] - Tape and Reel (Alt: TAJA106M006RNJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.0529 / $0.0565 | Buy Now |
DISTI #
581-TAJA106M006R
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3V 10uF 20% 1206 E SR= 4 Ohm RoHS: Compliant | 14545 |
|
$0.0790 / $0.3500 | Buy Now |
DISTI #
V36:1790_07470313
|
Arrow Electronics | Cap Tant Solid 10uF 6.3V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 4 Ohm 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks Date Code: 2502 | Americas - 58000 |
|
$0.0726 / $0.0860 | Buy Now |
DISTI #
V79:2366_27165590
|
Arrow Electronics | Cap Tant Solid 10uF 6.3V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 4 Ohm 125°C T/R RoHS: Compliant Min Qty: 907 Package Multiple: 1 Date Code: 2050 | Americas - 16726 |
|
$0.0707 / $0.1103 | Buy Now |
DISTI #
E02:0323_01305283
|
Arrow Electronics | Cap Tant Solid 10uF 6.3V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 4 Ohm 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Date Code: 2507 | Europe - 2000 |
|
$0.0735 / $0.0870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TAJA106M006RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJA106M006RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0006 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 55 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TAJA106M006RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJA106M006RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TBJA106M006RKSZ0045 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, 1206, | TAJA106M006RNJ vs TBJA106M006RKSZ0045 |
T493A106M006BT6220WAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TAJA106M006RNJ vs T493A106M006BT6220WAFL |
T493A106M006CB61107280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP | TAJA106M006RNJ vs T493A106M006CB61107280 |
TBJA106M006JCSB0823 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 10uF, 1206, | TAJA106M006RNJ vs TBJA106M006JCSB0823 |
TBJA106M006JKSZ0823 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, 1206, | TAJA106M006RNJ vs TBJA106M006JKSZ0823 |
TBJA106M006JLLB0H23 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, 1206, | TAJA106M006RNJ vs TBJA106M006JLLB0H23 |
TBJA106M006RCSB0045 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 10uF, 1206, | TAJA106M006RNJ vs TBJA106M006RCSB0045 |
TBJA106M006RESC0H23 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 10uF, 1206, | TAJA106M006RNJ vs TBJA106M006RESC0H23 |
TBJA106M006RFLC9945 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 10uF, 1206, | TAJA106M006RNJ vs TBJA106M006RFLC9945 |
TBJA106M006RFLZ0H24 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 10uF, 1206, | TAJA106M006RNJ vs TBJA106M006RFLZ0H24 |
The recommended soldering temperature is 260°C for 10 seconds or less, with a peak temperature of 240°C.
Yes, the TAJA106M006RNJ capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, or cadmium.
The ESR of the TAJA106M006RNJ is typically around 0.05 ohms, but this value can vary depending on the frequency and operating conditions.
Yes, the TAJA106M006RNJ is designed to withstand high-vibration environments, with a vibration frequency range of 10-2000 Hz and an acceleration of 20 G.
The MSL of the TAJA106M006RNJ is 3, which means it can withstand exposure to moisture for up to 168 hours without being damaged.