Part Details for TA-6.000MBD-T by TXC Corporation
Results Overview of TA-6.000MBD-T by TXC Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TA-6.000MBD-T Information
TA-6.000MBD-T by TXC Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for TA-6.000MBD-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T1893
|
Newark | Mems Oscillator, 6Mhz, 7 X 5Mm, Cmos, Frequency Nom:6Mhz, Oscillator Case:Smd, 7Mm X 5Mm, Frequency Stability +/-:25Ppm, Supply Voltage Nom:3.3V, Product Range:Ta Series, Oscillator Output Compatibility:Cmos, Frequency:6Mhz Rohs Compliant: Yes |Txc TA-6.000MBD-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3 |
|
$0.2750 | Buy Now |
DISTI #
79T1692
|
Newark | Oscillator, Mems, Cmos, 6Mhz, Smd, Frequency Nom:6Mhz, Oscillator Case:Smd, 7Mm X 5Mm, Frequency Stability +/-:25Ppm, Supply Voltage Nom:3.3V, Product Range:Ta Series, Oscillator Output Compatibility:Cmos, Frequency:6Mhz Rohs Compliant: Yes |Txc TA-6.000MBD-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Vyrian | Oscillators | 80 |
|
RFQ |
Part Details for TA-6.000MBD-T
TA-6.000MBD-T CAD Models
TA-6.000MBD-T Part Data Attributes
|
TA-6.000MBD-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
TA-6.000MBD-T
TXC Corporation
OSC MEMS 6.000MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TXC CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TXC CORPORATION | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 6 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7mm x 5mm x 0.9mm | |
Rise Time-Max | 3 ns | |
Supply Current-Max | 25 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
TA-6.000MBD-T Frequently Asked Questions (FAQ)
-
The recommended termination resistance is 1 kΩ to ensure proper signal integrity and minimize reflections.
-
While the TA-6.000MBD-T is rated for industrial temperature range (-40°C to 85°C), it's recommended to derate the frequency stability and consider additional thermal management for extreme temperature applications.
-
To ensure reliable startup, ensure the power supply voltage is stable and within the recommended range, and add a 10 nF to 100 nF capacitor between the VCC and GND pins to filter out noise.
-
The maximum allowable voltage is 3.6 V, exceeding which may cause damage to the device. It's recommended to operate within the recommended voltage range of 1.8 V to 3.3 V.
-
Yes, but ensure the oscillator is powered from a single, stable power domain, and consider using level shifters or buffers to isolate the clock signal from other power domains.