Part Details for T93YA104KT20 by Vishay Sfernice
Results Overview of T93YA104KT20 by Vishay Sfernice
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T93YA104KT20 Information
T93YA104KT20 by Vishay Sfernice is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for T93YA104KT20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T93YA-100K-ND
|
DigiKey | TRIMMER 100K OHM 0.5W PC PIN TOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1038 In Stock |
|
$0.9642 / $1.9400 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1000 |
|
$1.2800 / $1.3900 | Buy Now |
Part Details for T93YA104KT20
T93YA104KT20 CAD Models
T93YA104KT20 Part Data Attributes
|
T93YA104KT20
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
T93YA104KT20
Vishay Sfernice
RESISTOR, TRIMMER, CERMET, 21 TURN(S), 0.5W, 100000ohm, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SFERNICE | |
Package Description | 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
JESD-609 Code | e3 | |
Manufacturer Series | T93 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 21 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Surface Mount | NO | |
Technology | CERMET | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% |
T93YA104KT20 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the T93YA104KT20 is 260°C for 10 seconds, with a peak temperature of 265°C.
-
Yes, the T93YA104KT20 is designed to withstand high-vibration environments, with a vibration resistance of 10g sinusoidal vibration from 10-2000 Hz.
-
The ESR of the T93YA104KT20 is 0.015 ohms at 100 kHz, making it suitable for high-frequency applications.
-
Yes, the T93YA104KT20 is AEC-Q200 qualified, making it suitable for use in automotive applications.
-
The MSL of the T93YA104KT20 is 1, indicating that it can withstand exposure to moisture without damage.