Part Details for T9-611P-8A by Schurter Electronic Components
Results Overview of T9-611P-8A by Schurter Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T9-611P-8A Information
T9-611P-8A by Schurter Electronic Components is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for T9-611P-8A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K1542
|
Newark | Circuit Breaker, Thermal, 1P, 240V, 8A, Product Range:T9-611 Series, Current Rating:8A, No. Of Poles:1 Pole, Voltage Rating Vdc:48Vdc, Voltage Rating Vac:240Vac, Circuit Breaker Mounting:Panel, Voltage Ac:240V Rohs Compliant: Yes |Schurter T9-611P-8A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2478 |
|
$1.4900 | Buy Now |
DISTI #
83713203
|
Verical | T9-611P-8A Min Qty: 34 Package Multiple: 1 | Americas - 2478 |
|
$1.9203 / $2.2456 | Buy Now |
|
Quest Components | 224 |
|
$1.3132 / $3.7520 | Buy Now | |
DISTI #
T9-611P-8A
|
TME | Circuit breaker, 240VAC, 48VDC, 8A, SPST, Poles: 1, Ø16mm, 1.5kV Min Qty: 1 | 3 |
|
$1.8900 / $2.2800 | Buy Now |
Part Details for T9-611P-8A
T9-611P-8A CAD Models
T9-611P-8A Part Data Attributes
|
T9-611P-8A
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
T9-611P-8A
Schurter Electronic Components
Thermal Circuit Breaker, 1 Pole(s), 8A, 240VAC, 48VDC, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 5 Days | |
Actuator Type | PUSH TO RESET | |
Body Height | 34 mm | |
Body Length or Diameter | 15.4 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 8 A | |
Rated Voltage(AC) | 240 V | |
Rated Voltage(DC) | 48 V | |
Reference Standard | CCC; CQC; CSA; CUL; GB; IEC; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |
Alternate Parts for T9-611P-8A
This table gives cross-reference parts and alternative options found for T9-611P-8A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T9-611P-8A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
106-P30-8A | E-T-A | Check for Price | Thermal Circuit Breaker, 1 Pole(s), 8A, 240VAC, 48VDC, Panel Mount, | T9-611P-8A vs 106-P30-8A |
106-P10-8A | E-T-A | Check for Price | Thermal Circuit Breaker, 1 Pole(s), 8A, 240VAC, 48VDC, Panel Mount, | T9-611P-8A vs 106-P10-8A |
T9-611P-8A Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals of the T9-611P-8A is 0.5 Nm to 1.5 Nm. It's essential to follow this torque specification to ensure reliable connections and prevent damage to the component.
-
Yes, the T9-611P-8A is designed to withstand vibrations up to 10g (according to IEC 60068-2-6). However, it's crucial to ensure proper mounting and secure connections to prevent damage or disconnection due to vibration.
-
The T9-611P-8A has a rating of IP40, which means it provides protection against solid objects larger than 1 mm and limited protection against water splashes. While it can operate in humid environments, it's not designed for immersion in water or exposure to high-pressure water jets.
-
The T9-611P-8A has an operating temperature range of -40°C to 85°C. It's essential to ensure that the component does not exceed this temperature range to prevent damage or malfunction.
-
The T9-611P-8A is designed to operate up to an altitude of 2,000 meters above sea level. If your application exceeds this altitude, you may need to consult with Schurter Electronic Components or consider alternative components.