Part Details for T7024-PGPM by Microchip Technology Inc
Results Overview of T7024-PGPM by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T7024-PGPM Information
T7024-PGPM by Microchip Technology Inc is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part Details for T7024-PGPM
T7024-PGPM CAD Models
T7024-PGPM Part Data Attributes
|
T7024-PGPM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
T7024-PGPM
Microchip Technology Inc
Telecom Circuit, 1-Func
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD AND HALOGEN FREE, 5 X 5 MM, QFN-20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.20SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for T7024-PGPM
This table gives cross-reference parts and alternative options found for T7024-PGPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T7024-PGPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T7023-PEQ | Atmel Corporation | Check for Price | Telecom Circuit, 1-Func, VFQFPN-16 | T7024-PGPM vs T7023-PEQ |
T7023-PES | Atmel Corporation | Check for Price | Telecom Circuit, 1-Func, VFQFPN-16 | T7024-PGPM vs T7023-PES |
T7024-PGQ | Atmel Corporation | Check for Price | Telecom Circuit, 1-Func, Bipolar, 5 X 5 MM, MO-220, QFN-20 | T7024-PGPM vs T7024-PGQ |
T7024-PGSM | Microchip Technology Inc | Check for Price | Telecom Circuit, 1-Func | T7024-PGPM vs T7024-PGSM |
T7024-PGQM | Microchip Technology Inc | Check for Price | Telecom Circuit, 1-Func | T7024-PGPM vs T7024-PGQM |
T7024-PGPM Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the T7024-PGPM is -40°C to +125°C, as specified in the datasheet. However, it's essential to note that the device can operate at a reduced performance level outside this range, but it's not recommended for reliable operation.
-
To ensure reliable communication, it's crucial to follow proper PCB design guidelines, use shielding, and implement noise reduction techniques such as filtering, grounding, and decoupling. Additionally, consider using error correction mechanisms, like checksums or CRC, to detect and correct data transmission errors.
-
The maximum current draw of the T7024-PGPM depends on the operating mode and frequency. According to the datasheet, the maximum current draw is around 100 mA. When designing the power supply, ensure that it can provide a stable voltage and sufficient current to meet the device's requirements, taking into account any voltage drops, noise, and ripple.
-
To configure the T7024-PGPM for low-power operation, refer to the datasheet for specific register settings and clock frequency adjustments. Trade-offs may include reduced performance, increased latency, or limited functionality. It's essential to carefully evaluate the power consumption requirements and balance them with the system's performance needs.
-
To minimize EMI and ensure EMC, follow proper PCB design guidelines, use shielding, and implement noise reduction techniques. Additionally, consider using EMI filters, ferrite beads, or common-mode chokes to reduce emissions. Ensure that the system meets relevant regulatory standards, such as FCC or CE, for EMI and EMC compliance.