Part Details for T58-A08-FMFR001 by NorComp
Results Overview of T58-A08-FMFR001 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T58-A08-FMFR001 Information
T58-A08-FMFR001 by NorComp is an RF/Microwave Splitter/Combiner.
RF/Microwave Splitter/Combiners are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for T58-A08-FMFR001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK4981
|
Newark | T Splitter Con, 8P M12 Rcpt-8P Plug/Rcpt, Adapter Type/Style:T - Style, Adapter/Splitter Mounting:Panel Mount, Convert From Splitter:8 Position M12 Receptacle, Convert To Splitter:8 Position M12 Plug, Receptacle Rohs Compliant: Yes |Norcomp T58-A08-FMFR001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 19 |
|
$24.3900 | Buy Now |
DISTI #
37-T58-A08-FMFR001-ND
|
DigiKey | M12 // TSPLT // 8P // A // FMF Min Qty: 1 Lead time: 16 Weeks Container: Bag |
29 In Stock |
|
$27.7595 / $40.9800 | Buy Now |
DISTI #
636-T58-A08-FMFR001
|
Mouser Electronics | Circular Metric Connectors Female to Male and Female M12 Adapter 8 Position T Splitter RoHS: Compliant | 44 |
|
$27.7500 / $40.9700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.9600 / $41.6400 | Buy Now |
DISTI #
83140452
|
Verical | T58-A08-FMFR001 Min Qty: 3 Package Multiple: 1 | Americas - 19 |
|
$31.4394 / $33.5983 | Buy Now |
Part Details for T58-A08-FMFR001
T58-A08-FMFR001 CAD Models
T58-A08-FMFR001 Part Data Attributes
|
T58-A08-FMFR001
NorComp
Buy Now
Datasheet
|
Compare Parts:
T58-A08-FMFR001
NorComp
Splitter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | not_compliant | |
Construction | COAXIAL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SPLITTER | |
Surface Mount | NO |