-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T55Z476M020C0070 by Vishay Intertechnologies is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC7178
|
Newark | Cap, 47Uf, 20V, Tant, Polymer, Case Z, Capacitance:47Μf, Capacitance Tolerance:± 20%, Voltage(Dc):20V, Manufacturer Size Code:Z, Esr:0.07Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Vishay T55Z476M020C0070 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 421 |
|
$0.0730 | Buy Now |
DISTI #
78AC7179
|
Newark | Cap, 47Uf, 20V, Tant, Polymer, Case Z, Capacitance:47Μf, Capacitance Tolerance:± 20%, Voltage(Dc):20V, Manufacturer Size Code:Z, Esr:0.07Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Vishay T55Z476M020C0070 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6450 / $0.8720 | Buy Now |
DISTI #
78AC7178
|
Avnet Americas | T55 vPolyTan Polymer High Performance Chip Capacitor 47uF 20V 7343-19 Size ?20% Tolerance 70m Ohm SMD T/R - Product that comes on tape, but is not reeled (Alt: 78AC7178) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Ammo Pack | 421 Partner Stock |
|
$0.9760 / $1.7700 | Buy Now |
DISTI #
74-T55Z476M020C0070
|
Mouser Electronics | Tantalum Capacitors - Polymer 47uF 20volts 20% Z Case 70 Max. ESR RoHS: Compliant | 0 |
|
$0.6920 / $2.0200 | Order Now |
|
Chip 1 Exchange | INSTOCK | 4160 |
|
RFQ | |
|
Wuhan P&S | 47uF,20V,��20%,Solid Tantalum Cap Min Qty: 1 | 2400 |
|
$0.4000 / $1.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T55Z476M020C0070
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T55Z476M020C0070
Vishay Intertechnologies
Tantalum Capacitor, Tantalum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 70 mΩ | |
Height | 1.8 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.094 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 652 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |