-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, 1411,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T55B107M004C0070 by Vishay Intertechnologies is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26Y9111
|
Newark | Tantalum Capacitor, 100Uf, 4V, Case B, Capacitance:100Μf, Capacitance Tolerance:± 20%, Voltage(Dc):4V, Manufacturer Size Code:B, Esr:0.07Ohm, Capacitor Case/Package:1411 [3528 Metric], Product Length:3.5Mm, Product Width:2.8Mm Rohs Compliant: Yes |Vishay T55B107M004C0070 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 963 |
|
$0.1370 | Buy Now |
DISTI #
84X8283
|
Newark | Tantalum Capacitor, 100Uf, 4V, Case B, Reel, Capacitance:100Μf, Capacitance Tolerance:± 20%, Voltage(Dc):4V, Manufacturer Size Code:B, Esr:0.07Ohm, Capacitor Case/Package:1411 [3528 Metric], Product Length:3.5Mm, Qualification:- Rohs Compliant: Yes |Vishay T55B107M004C0070 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2450 / $0.2890 | Buy Now |
DISTI #
T55B107M004C0070
|
Avnet Americas | - Tape and Reel (Alt: T55B107M004C0070) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 50 Weeks, 0 Days Container: Reel | 2000 |
|
$0.0902 | Buy Now |
DISTI #
26Y9111
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 26Y9111) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 963 Partner Stock |
|
$0.4430 | Buy Now |
DISTI #
74-T55B107M004C0070
|
Mouser Electronics | Tantalum Capacitors - Polymer 100uF 4 volts 20% B Case 70 Max. ESR RoHS: Compliant | 0 |
|
$0.3150 / $0.9000 | Order Now |
DISTI #
19631130
|
Verical | Cap Tant Polymer 100uF 4VDC B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.07 Ohm 125°C T/R RoHS: Compliant Min Qty: 365 Package Multiple: 1 | Americas - 963 |
|
$0.2070 / $0.2147 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T55B107M004C0070
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T55B107M004C0070
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, 1411,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 50 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 70 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.04 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 340 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T55B107M004C0070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T55B107M004C0070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T540B107M004CH6710 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T55B107M004C0070 vs T540B107M004CH6710 |
T55B107M004C0045 | Vishay Intertechnologies | $51.2848 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, 1411, | T55B107M004C0070 vs T55B107M004C0045 |
T525B107M004ATE080 | KEMET Corporation | $0.6095 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | T55B107M004C0070 vs T525B107M004ATE080 |
T55B107M004C0035 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T55B107M004C0070 vs T55B107M004C0035 |
T540B107M004CH6610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T55B107M004C0070 vs T540B107M004CH6610 |
T55B107M004C0055 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T55B107M004C0070 vs T55B107M004C0055 |
T540B107M004AH6610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | T55B107M004C0070 vs T540B107M004AH6610 |
The recommended soldering temperature is 260°C (500°F) for 10 seconds or less, to prevent damage to the capacitor.
Yes, the T55B107M004C0070 capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the EU's directive on the restriction of certain hazardous substances in electrical and electronic equipment.
The ESR of the T55B107M004C0070 capacitor is 0.07 ohms at 100 kHz and 20°C, as specified in the datasheet.
Yes, the T55B107M004C0070 capacitor is designed to withstand high-vibration environments, with a vibration test rating of 10-2000 Hz, 10 G peak acceleration, and 3 hours per axis.
The shelf life of the T55B107M004C0070 capacitor is 2 years from the date of manufacture, as long as it is stored in its original packaging and under recommended storage conditions.