Part Details for T540B107M004CH67107640 by KEMET Corporation
Results Overview of T540B107M004CH67107640 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T540B107M004CH67107640 Information
T540B107M004CH67107640 by KEMET Corporation is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for T540B107M004CH67107640
T540B107M004CH67107640 CAD Models
T540B107M004CH67107640 Part Data Attributes
|
T540B107M004CH67107640
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T540B107M004CH67107640
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 80 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.04 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 315 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 2.8 mm |
Alternate Parts for T540B107M004CH67107640
This table gives cross-reference parts and alternative options found for T540B107M004CH67107640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T540B107M004CH67107640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T540B107M004AH6510WAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T540B107M004CH67107640 vs T540B107M004AH6510WAFL |
T540B107M004DH8610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | T540B107M004CH67107640 vs T540B107M004DH8610 |
T540B107M004AH6510 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | T540B107M004CH67107640 vs T540B107M004AH6510 |
T540B107M004AH67107610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T540B107M004CH67107640 vs T540B107M004AH67107610 |
T55B107M004C0035 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T540B107M004CH67107640 vs T55B107M004C0035 |
T540B107M004BH6610WAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T540B107M004CH67107640 vs T540B107M004BH6610WAFL |
T540B107M004AT6510WAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T540B107M004CH67107640 vs T540B107M004AT6510WAFL |
T540B107M004BH86107610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | T540B107M004CH67107640 vs T540B107M004BH86107610 |
T540B107M004CH8510 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | T540B107M004CH67107640 vs T540B107M004CH8510 |
04051-012 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 100uF, 1411, | T540B107M004CH67107640 vs 04051-012 |