Part Details for T491C335K025ATC-7280 by KEMET Corporation
Results Overview of T491C335K025ATC-7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T491C335K025ATC-7280 Information
T491C335K025ATC-7280 by KEMET Corporation is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for T491C335K025ATC-7280
T491C335K025ATC-7280 CAD Models
T491C335K025ATC-7280 Part Data Attributes
|
T491C335K025ATC-7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491C335K025ATC-7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 3.3uF, 2412,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 2312 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T491C335K025ATC-7280
This table gives cross-reference parts and alternative options found for T491C335K025ATC-7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491C335K025ATC-7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T493C335K025CB652B7610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 3.3uF, 2412, | T491C335K025ATC-7280 vs T493C335K025CB652B7610 |
TBJC335K025CSLBT745 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 3.3uF, 2412, | T491C335K025ATC-7280 vs TBJC335K025CSLBT745 |
T496C335K025CC612B7610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 3.3uF, 2412, | T491C335K025ATC-7280 vs T496C335K025CC612B7610 |
T496C335K025CC651A7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 3.3uF, 2412, | T491C335K025ATC-7280 vs T496C335K025CC651A7280 |
TBJC335K025CRSBTH00 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 3.3uF, 2412, | T491C335K025ATC-7280 vs TBJC335K025CRSBTH00 |
TBJC335K025CWLZT723 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 3.3uF, 2412, | T491C335K025ATC-7280 vs TBJC335K025CWLZT723 |
TBJC335K025CBLDTH24 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 3.3uF, 2412, | T491C335K025ATC-7280 vs TBJC335K025CBLDTH24 |
T492C335K025BB42517610 | KEMET Corporation | Check for Price | Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 3.3uF, 2412, | T491C335K025ATC-7280 vs T492C335K025BB42517610 |
T492C335K025CC42517640 | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID, | T491C335K025ATC-7280 vs T492C335K025CC42517640 |
TBJC335K025CSLD98GC | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2413, CHIP | T491C335K025ATC-7280 vs TBJC335K025CSLD98GC |