-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T491B336K006AT by KEMET Corporation is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57K1799
|
Newark | Tantalum Capacitor, 33Uf, 6V, 3 Ohm, 0.1, 3528-21, Capacitance:33Μf, Voltage(Dc):6.3V, Capacitor Case/Package:1411 [3528 Metric], Capacitance Tolerance:± 10%, Esr:2.2Ohm, Manufacturer Size Code:B, Failure Rate:-, Qualification:- Rohs Compliant: Yes |Kemet T491B336K006AT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4 |
|
$0.0440 | Buy Now |
DISTI #
45X5399
|
Newark | Surface Mount Tantalum Capacitor, T491 Series, 33 F, 10%, 6.3 V, 1411 [3528 Metric], B Rohs Compliant: Yes |Kemet T491B336K006AT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1590 / $0.1680 | Buy Now |
DISTI #
399-8319-1-ND
|
DigiKey | CAP TANT 33UF 10% 6.3V 1411 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
998 In Stock |
|
$0.1525 / $0.6200 | Buy Now |
DISTI #
57K1799
|
Avnet Americas | Surface Mount Tantalum Capacitor, 33 uF, 6.3 V, ? 10%, -55 ?C, 125 ?C, 1411 [3528-21 Metric] - Product that comes on tape, but is not reeled (Alt: 57K1799) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 45 Weeks, 3 Days Container: Ammo Pack | 4 Partner Stock |
|
RFQ | |
DISTI #
T491B336K006AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 33 uF, 6.3 V, ? 10%, -55 ?C, 125 ?C, 1411 [3528-21 Metric] - Tape and Reel (Alt: T491B336K006AT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1185 / $0.1261 | Buy Now |
DISTI #
80-T491B336K006
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3V 33uF 1311 10% ESR=3ohms RoHS: Compliant | 4419 |
|
$0.1520 / $0.5700 | Buy Now |
DISTI #
V72:2272_09015463
|
Arrow Electronics | Cap Tant Solid 33uF 6.3V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2.2 Ohm 125°C T/R RoHS: Compliant Min Qty: 717 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2104 Container: Cut Strips | Americas - 812 |
|
$0.0667 / $0.2346 | Buy Now |
DISTI #
70415610
|
RS | 33uF Solid MnO2 Tantalum Electrolytic Capacitor, 6.3 V dc +/-10%, T491 Series Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2590 / $0.3700 | RFQ |
DISTI #
88036643
|
Verical | Cap Tant Solid 33uF 6.3V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2.2 Ohm 125°C T/R RoHS: Compliant Min Qty: 240 Package Multiple: 10 | Americas - 880 |
|
$0.1876 / $0.3010 | Buy Now |
DISTI #
T491B336K006AT
|
TME | Capacitor: tantalum, 33uF, 6.3VDC, SMD, B, 1411, ±10%, -55÷125°C Min Qty: 10 | 0 |
|
$0.1240 / $0.3750 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491B336K006AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491B336K006AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 45 Weeks, 3 Days | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2200 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0021 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 67 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T491B336K006AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491B336K006AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T493B336K006BN63207610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T491B336K006AT vs T493B336K006BN63207610 |
TBJB336K006RKSZ0723 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, 1411, | T491B336K006AT vs TBJB336K006RKSZ0723 |
T451B13360JKAP | Fenghua (HK) Electronics Ltd | Check for Price | CAP,TANTALUM / TA2O5,33UF,6.3VDC,10% -TOL,10% +TOL | T491B336K006AT vs T451B13360JKAP |
T493B336K006CT61207640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T491B336K006AT vs T493B336K006CT61207640 |
TBJB336K006JASC0045 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 33uF, 1411, | T491B336K006AT vs TBJB336K006JASC0045 |
TBJB336K006JKLB0023 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, 1411, | T491B336K006AT vs TBJB336K006JKLB0023 |
TBJB336K006RCSB0723 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 33uF, 1411, | T491B336K006AT vs TBJB336K006RCSB0723 |
TBJB336K006RFSC0823 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 33uF, 1411, | T491B336K006AT vs TBJB336K006RFSC0823 |
TBJB336K006RGLZ0824 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 33uF, 1411, | T491B336K006AT vs TBJB336K006RGLZ0824 |
T493B336K006CT651AWAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, 1411, | T491B336K006AT vs T493B336K006CT651AWAFL |
The recommended soldering temperature for the T491B336K006AT is between 250°C to 260°C for a maximum of 10 seconds.
Yes, the T491B336K006AT capacitor is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
The ESR of the T491B336K006AT is typically around 0.05 ohms, but this value can vary depending on the frequency and operating conditions.
Yes, the T491B336K006AT is suitable for high-reliability applications, such as aerospace, defense, and medical devices, due to its high-quality materials and manufacturing process.
The MSL of the T491B336K006AT is 3, which means it can withstand exposure to moisture for up to 168 hours without being damaged.