Part Details for T491A475K006ATC-7280 by KEMET Corporation
Results Overview of T491A475K006ATC-7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T491A475K006ATC-7280 Information
T491A475K006ATC-7280 by KEMET Corporation is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for T491A475K006ATC-7280
T491A475K006ATC-7280 CAD Models
T491A475K006ATC-7280 Part Data Attributes
|
T491A475K006ATC-7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491A475K006ATC-7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 4.7uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T491A475K006ATC-7280
This table gives cross-reference parts and alternative options found for T491A475K006ATC-7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A475K006ATC-7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TBJA475K006CSSZ0924 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP | T491A475K006ATC-7280 vs TBJA475K006CSSZ0924 |
T83A475K6R3LZBL | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 4.7 uF, SURFACE MOUNT, 1206, CHIP | T491A475K006ATC-7280 vs T83A475K6R3LZBL |
TBJA475K006CELB0923 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | T491A475K006ATC-7280 vs TBJA475K006CELB0923 |
TBJA475K006CELC0H45 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | T491A475K006ATC-7280 vs TBJA475K006CELC0H45 |
TBJA475K006CFLC0745 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | T491A475K006ATC-7280 vs TBJA475K006CFLC0745 |
TBJA475K006CFLZ0023 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | T491A475K006ATC-7280 vs TBJA475K006CFLZ0023 |
TBJA475K006CKSB0924 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | T491A475K006ATC-7280 vs TBJA475K006CKSB0924 |
TBJA475K006CLSZ0024 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | T491A475K006ATC-7280 vs TBJA475K006CLSZ0024 |
TBJA475K006CALD0924 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | T491A475K006ATC-7280 vs TBJA475K006CALD0924 |
TBJA475K006CKSD0723 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | T491A475K006ATC-7280 vs TBJA475K006CKSD0723 |