Part Details for T3921BA by Bulgin
Results Overview of T3921BA by Bulgin
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T3921BA Information
T3921BA by Bulgin is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for T3921BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y1319
|
Newark | Toggle Switch |Arcolectric/bulgin Limited T3921BA RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6200 | Buy Now |
DISTI #
T3921BA-ND
|
DigiKey | SWITCH TOGGLE SPDT 16A 125V Min Qty: 1000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.4085 | Buy Now |
DISTI #
167-T3921BA
|
Mouser Electronics | Toggle Switches SPDT On-Off-(On) Toggle Switch RoHS: Compliant | 0 |
|
$7.6000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.7900 / $21.8900 | Buy Now |
Part Details for T3921BA
T3921BA CAD Models
T3921BA Part Data Attributes
|
T3921BA
Bulgin
Buy Now
Datasheet
|
Compare Parts:
T3921BA
Bulgin
Toggle Switch, SPDT, Latched And Momentary, 14A, 36VDC, Solder Terminal, Metal Lever Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Bulgin | |
Actuator Type | METAL LEVER | |
Contact (AC) Max Rating R Load | 16A@277VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 14 A | |
Contact (DC) Max Rating R Load | 14A@36VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 36 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Surface Mount | NO | |
Switch Action | ALTERNATE | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |