-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Thermal Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T23B050ASR2-15 by SPC Multicomp is a Special Switch.
Special Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K1994
|
Newark | Temperature Sensor, Spst-No, 10A, Switching Temperature:50°C, Reset Temperature:35°C, Contact Operation:Normally Open, Sensor Terminals:Quick Connect, Sensor Housing:Flange Mount, Contact Rating:125Vac/15A, 250Vac/10A, 250Vac/16A Rohs Compliant: Yes |Multicomp T23B050ASR2-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1763 |
|
$1.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
The recommended storage temperature range for T23B050ASR2-15 is -40°C to 125°C, as per the manufacturer's guidelines.
Yes, the T23B050ASR2-15 component is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the EU's standards for reducing hazardous substances in electronic components.
The typical lead time for delivery of T23B050ASR2-15 components varies depending on the supplier and the quantity ordered. However, it is usually around 2-4 weeks for standard orders.
Yes, the T23B050ASR2-15 component is suitable for high-reliability applications, such as aerospace, defense, and medical devices, due to its high-quality construction and rigorous testing.
Yes, the T23B050ASR2-15 component is compatible with lead-free soldering processes, making it suitable for use in modern electronic assemblies.