-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Aluminum Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ1373
|
Newark | Heavy Duty Power Connectors H16B-Adm-Lb |Amp Te Connectivity T1510163001-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$18.6900 / $25.2500 | Buy Now |
DISTI #
2266-T1510163001-000-ND
|
DigiKey | T1510163001-000 Min Qty: 4 Lead time: 13 Weeks Container: Bag MARKETPLACE PRODUCT |
11 In Stock |
|
$22.4500 | Buy Now |
DISTI #
A134048-ND
|
DigiKey | T1510163001-000 Min Qty: 4 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.1236 | Buy Now |
DISTI #
T1510163001-000
|
Avnet Americas | - Bulk (Alt: T1510163001-000) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$14.1216 / $17.0924 | Buy Now |
DISTI #
571-T1510163001-000
|
Mouser Electronics | Heavy Duty Power Connectors H16B-ADM-LB RoHS: Compliant | 0 |
|
$17.9200 / $26.2800 | Order Now |
DISTI #
72022374
|
RS | Heavy Duty Power Connector, H16B-ADM-LB Min Qty: 36 Package Multiple: 1 Container: Bulk | 0 |
|
$35.6600 / $38.7600 | RFQ |
DISTI #
AMPT1510163001-000
|
Heilind Electronics | H16B-ADM-LB | Americas - 0 in Stock |
|
$17.7827 / $20.7738 | Buy Now |
|
Onlinecomponents.com | H16B-ADM-LB RoHS: Compliant |
11 Partner Stock |
|
$14.7100 / $26.1250 | Buy Now |
DISTI #
52919944
|
Verical | HDC Hood Housing RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 11 |
|
$21.0500 | Buy Now |
DISTI #
AMPT1510163001-000
|
Interstate Connecting Components | H16B-ADM-LB | 0 |
|
$17.7827 / $20.7738 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1510163001-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1510163001-000
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Wire Size-Max |