Part Details for T11-211-12 by Schurter Electronic Components
Results Overview of T11-211-12 by Schurter Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T11-211-12 Information
T11-211-12 by Schurter Electronic Components is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for T11-211-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C2307
|
Newark | Circuit Breaker, Thermal, 240V/48V, 12A, Product Range:T11-211 Series, Current Rating:12A, No. Of Poles:1 Pole, Voltage Rating Vdc:48Vdc, Voltage Rating Vac:240Vac, Circuit Breaker Mounting:Panel Rohs Compliant: Yes |Schurter T11-211-12 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 600 |
|
$9.9100 | Buy Now |
|
Onlinecomponents.com | T11-211 Series Thermal Circuit Breaker, 240VAC Threaded neck type 6 mm, Quick connect terminals 6.3 x 0.8 mm, 12A RoHS: Compliant | 700 Factory Stock |
|
$7.4700 / $10.8800 | Buy Now |
|
Master Electronics | T11-211 Series Thermal Circuit Breaker, 240VAC Threaded neck type 6 mm, Quick connect terminals 6.3 x 0.8 mm, 12A RoHS: Compliant | 700 Factory Stock |
|
$7.4700 / $10.8800 | Buy Now |
Part Details for T11-211-12
T11-211-12 CAD Models
T11-211-12 Part Data Attributes
|
T11-211-12
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
T11-211-12
Schurter Electronic Components
CIRCUIT BREAKER,T11 12ACIRCUIT BREAKER,T11 12A; Current rating:12A; Poles, No. of:1; Voltage rating, AC:240V; Voltage rating, DC:48V; Depth, external:50.2mm; Length / Height, external:19mm; Resistance, insulation:100MR; Width,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | unknown | |
Actuator Type | RESET BUTTON | |
Body Breadth | 11 mm | |
Body Height | 50.2 mm | |
Body Length or Diameter | 19 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | IP40 | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -5 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 12 A | |
Rated Voltage(AC) | 240 V | |
Rated Voltage(DC) | 48 V | |
Reference Standard | CCC; CSA; IEC; UL; VDE; GB | |
Surface Mount | NO | |
Terminal Finish | SILVER | |
Terminal Shape | QUICK CONNECT |