Part Details for T11-211-1 by Schurter Electronic Components
Results Overview of T11-211-1 by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T11-211-1 Information
T11-211-1 by Schurter Electronic Components is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for T11-211-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16F2156
|
Newark | Circuit Breaker, Thermal, 1P, 240V, 1A, Product Range:T11-211 Series, Current Rating:1A, No. Of Poles:1 Pole, Voltage Rating Vdc:48Vdc, Voltage Rating Vac:240Vac, Circuit Breaker Mounting:Panel, Operating Voltage:240V, Voltage Ac:0V Rohs Compliant: Yes |Schurter T11-211-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$9.9100 | Buy Now |
Part Details for T11-211-1
T11-211-1 CAD Models
T11-211-1 Part Data Attributes
|
T11-211-1
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
T11-211-1
Schurter Electronic Components
Thermal Circuit Breaker; Current Rating:1A; Number of Poles:1; Mounting Type: Threaded neck; Operating Voltage:240V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | not_compliant | |
Actuator Type | RESET BUTTON | |
Body Breadth | 11 mm | |
Body Height | 50.2 mm | |
Body Length or Diameter | 19 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | IP40 | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -5 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 240 V | |
Rated Voltage(DC) | 48 V | |
Reference Standard | CCC; CSA; IEC; UL; VDE; GB | |
Surface Mount | NO | |
Terminal Finish | SILVER | |
Terminal Shape | QUICK CONNECT |
Alternate Parts for T11-211-1
This table gives cross-reference parts and alternative options found for T11-211-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T11-211-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
4400.0008 | Schurter Electronic Components | $4.6667 | Thermal Circuit Breaker, | T11-211-1 vs 4400.0008 |
T11-211-1 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals of T11-211-1 is 0.5 Nm to 1.5 Nm, as specified by Schurter.
-
No, the T11-211-1 is specifically designed for use with 5x20mm fuses. Using other types of fuses may not ensure proper fit, safety, or performance.
-
While the T11-211-1 is a robust component, it is not specifically designed for high-vibration applications. For such applications, Schurter recommends using their vibration-resistant fuse holders, such as the T11-211-1-V.
-
The T11-211-1 has a standard operating temperature range of -40°C to 85°C and is not sealed against environmental factors. For outdoor or harsh environments, consider using Schurter's environmentally sealed fuse holders, such as the T11-211-1-W.
-
The recommended wire size for the screw terminals of T11-211-1 is 0.5 mm² to 2.5 mm² (AWG 20 to AWG 14).