Part Details for SZP6SMB62CAT3G by Littelfuse Inc
Results Overview of SZP6SMB62CAT3G by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SZP6SMB62CAT3G Information
SZP6SMB62CAT3G by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SZP6SMB62CAT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC6281
|
Newark | Zen Tvs 600W 62V Vz Bi Do-214Aa Tr13/ Tr Rohs Compliant: Yes |Littelfuse SZP6SMB62CAT3G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1490 / $0.1980 | Buy Now |
DISTI #
F11641CT-ND
|
DigiKey | TVS DIODE 53VWM 85VC SMB Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
264 In Stock |
|
$0.1406 / $0.6000 | Buy Now |
DISTI #
863-SZP6SMB62CAT3G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 62V 600W BI-DIR SZP6SMB AEC-Q101 RoHS: Compliant | 241 |
|
$0.1400 / $0.6000 | Buy Now |
DISTI #
SZP6SMB62CAT3G
|
TTI | ESD Protection Diodes / TVS Diodes 62V 600W BI-DIR SZP6SMB AEC-Q101 RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.1370 / $0.1630 | Buy Now |
|
LCSC | 7.1A 600W 85V 58.9V 53V SMB ESD and Surge Protection (TVS/ESD) ROHS | 978 |
|
$0.3169 / $0.4180 | Buy Now |
Part Details for SZP6SMB62CAT3G
SZP6SMB62CAT3G CAD Models
SZP6SMB62CAT3G Part Data Attributes
|
SZP6SMB62CAT3G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SZP6SMB62CAT3G
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 53V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 65.1 V | |
Breakdown Voltage-Min | 58.9 V | |
Breakdown Voltage-Nom | 62 V | |
Clamping Voltage-Max | 85 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 53 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 53 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
SZP6SMB62CAT3G Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for the SZP6SMB62CAT3G can be found in the Littelfuse application note AN9313, which provides guidelines for PCB layout and assembly.
-
To ensure reliability in high-temperature applications, it is recommended to follow the derating guidelines provided in the datasheet, and to consider using a thermally conductive interface material to improve heat dissipation.
-
Yes, the SZP6SMB62CAT3G is AEC-Q101 qualified, which means it meets the stringent requirements for automotive applications. However, it is recommended to consult with Littelfuse's automotive support team to ensure compliance with specific automotive standards.
-
The maximum surge current rating for the SZP6SMB62CAT3G is 100A, as specified in the datasheet. However, it is recommended to consult with Littelfuse's technical support team to determine the suitability of the device for specific surge current requirements.
-
Yes, the SZP6SMB62CAT3G can be used in parallel to increase the power rating, but it is recommended to consult with Littelfuse's technical support team to ensure proper design and implementation to avoid any potential issues.