-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SZP6SMB36AT3G by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK5728
|
Newark | Tvs Diode, 600W, Unidir, Do-214Aa, Product Range:Szp6Smb Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:30.8V, Clamping Voltage Max:49.9V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Qualification:Aec-Q101 Rohs Compliant: Yes |Littelfuse SZP6SMB36AT3G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2470 |
|
$0.1290 | Buy Now |
DISTI #
34AC6268
|
Newark | Zen Tvs 600W 36V Vz Uni Do-214Aa Tr13/ Tr Rohs Compliant: Yes |Littelfuse SZP6SMB36AT3G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1460 / $0.1940 | Buy Now |
DISTI #
SZP6SMB36AT3GOSCT-ND
|
DigiKey | TVS DIODE 30.8VWM 49.9VC SMB Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9413 In Stock |
|
$0.1375 / $0.3600 | Buy Now |
DISTI #
863-SZP6SMB36AT3G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 36V 600W UNI-DIR SZP6SMB AEC-Q101 RoHS: Compliant | 2162 |
|
$0.1370 / $0.3600 | Buy Now |
DISTI #
V36:1790_07277507
|
Arrow Electronics | TVS Diode Single Uni-Dir 30.8V 600W Automotive AEC-Q101 2-Pin SMB T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks Date Code: 2443 | Americas - 35000 |
|
$0.1342 / $0.1596 | Buy Now |
DISTI #
V72:2272_07277507
|
Arrow Electronics | TVS Diode Single Uni-Dir 30.8V 600W Automotive AEC-Q101 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2145 Container: Cut Strips | Americas - 4687 |
|
$0.1612 / $0.1780 | Buy Now |
DISTI #
E02:0323_04164730
|
Arrow Electronics | TVS Diode Single Uni-Dir 30.8V 600W Automotive AEC-Q101 2-Pin SMB T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks | Europe - 2500 |
|
$0.1608 / $0.1818 | Buy Now |
DISTI #
86309384
|
Verical | TVS Diode Single Uni-Dir 30.8V 600W Automotive AEC-Q101 2-Pin SMB T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2443 | Americas - 35000 |
|
$0.1342 / $0.1596 | Buy Now |
DISTI #
60263825
|
Verical | TVS Diode Single Uni-Dir 30.8V 600W Automotive AEC-Q101 2-Pin SMB T/R Min Qty: 42 Package Multiple: 1 Date Code: 2145 | Americas - 4687 |
|
$0.1612 / $0.1732 | Buy Now |
DISTI #
22525801
|
Verical | TVS Diode Single Uni-Dir 30.8V 600W Automotive AEC-Q101 2-Pin SMB T/R Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$0.2549 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SZP6SMB36AT3G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SZP6SMB36AT3G
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 37.8 V | |
Breakdown Voltage-Min | 34.2 V | |
Breakdown Voltage-Nom | 36 V | |
Clamping Voltage-Max | 49.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 30.8 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 30.8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
The recommended footprint and land pattern for the SZP6SMB36AT3G can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount assembly of SMB packages.
To ensure reliability in high-temperature applications, it is recommended to follow the derating guidelines provided in the datasheet, and to consider the maximum junction temperature (Tj) of 150°C. Additionally, ensure that the device is properly soldered and that the PCB is designed to minimize thermal resistance.
The maximum surge current rating for the SZP6SMB36AT3G is 136A, as specified in the datasheet. However, it is recommended to consult with Littelfuse application engineers to determine the suitability of the device for specific surge current requirements.
Yes, the SZP6SMB36AT3G is qualified to the AEC-Q101 standard, which makes it suitable for use in automotive applications. However, it is recommended to consult with Littelfuse application engineers to ensure that the device meets the specific requirements of the application.
The recommended storage and handling procedure for the SZP6SMB36AT3G is to store the devices in their original packaging, away from direct sunlight and moisture. It is also recommended to follow the guidelines provided in the Littelfuse application note AN9312, which provides guidelines for the handling and storage of semiconductor devices.