Part Details for SZEMI4193MTTAG by onsemi
Results Overview of SZEMI4193MTTAG by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SZEMI4193MTTAG Information
SZEMI4193MTTAG by onsemi is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part Details for SZEMI4193MTTAG
SZEMI4193MTTAG CAD Models
SZEMI4193MTTAG Part Data Attributes
|
SZEMI4193MTTAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZEMI4193MTTAG
onsemi
EMI Filter, Common Mode, Low Resistance, with ESD Protection, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Manufacturer Package Code | 511BL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | onsemi | |
Approvals | IEC | |
Attenuation@Freq-Min | 16 dB | |
Capacitance | 0.8 µF | |
DC Resistance-Max | 5 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 6 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 32 OHM Ω | |
Package Material | PLASTIC | |
Packing Method | TR | |
Rated Current | 0.1 A | |
Terminal Finish | TIN | |
Width | 2 mm |