Part Details for SZBZX84C7V5LT3 by onsemi
Results Overview of SZBZX84C7V5LT3 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SZBZX84C7V5LT3 Information
SZBZX84C7V5LT3 by onsemi is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SZBZX84C7V5LT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86152283
|
Verical | Zener Diode Single 7.5V 5% 15Ohm 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 13275 Package Multiple: 1 Date Code: 0701 | Americas - 250000 |
|
$0.0236 / $0.0283 | Buy Now |
|
Rochester Electronics | Zener Diode, 7.5V, 6.04%, 0.225W, Bidirectional, TO-236AB RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 250000 |
|
$0.0189 / $0.0305 | Buy Now |
Part Details for SZBZX84C7V5LT3
SZBZX84C7V5LT3 CAD Models
SZBZX84C7V5LT3 Part Data Attributes
|
SZBZX84C7V5LT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZBZX84C7V5LT3
onsemi
7.5V, 0.225W, SILICON, BIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 6.04% | |
Working Test Current | 5 mA |
Alternate Parts for SZBZX84C7V5LT3
This table gives cross-reference parts and alternative options found for SZBZX84C7V5LT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZBZX84C7V5LT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
933137430235 | NXP Semiconductors | Check for Price | 7.45V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, 3 PIN | SZBZX84C7V5LT3 vs 933137430235 |
BZX84C7V5LT3G | onsemi | Check for Price | 7.5V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, LEAD FREE, PLASTIC PACKAGE-3 | SZBZX84C7V5LT3 vs BZX84C7V5LT3G |
BZX84C7V5L | Motorola Mobility LLC | Check for Price | 7.5V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, CASE 318-07, 3 PIN | SZBZX84C7V5LT3 vs BZX84C7V5L |
BZX84-C7V5 | Microsemi Corporation | Check for Price | Zener Diode, 0.35W, Silicon, Unidirectional | SZBZX84C7V5LT3 vs BZX84-C7V5 |
BZX84C7V5LT1 | Motorola Semiconductor Products | Check for Price | Zener Diode, 7.5V V(Z), 6.04%, 0.225W, Silicon, Unidirectional, TO-236AB, PLASTIC, CASE 318-07, 3 PIN | SZBZX84C7V5LT3 vs BZX84C7V5LT1 |
BZX84C7V5LT3 | Motorola Mobility LLC | Check for Price | 7.5V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-07, 3 PIN | SZBZX84C7V5LT3 vs BZX84C7V5LT3 |
BZX84C7V5LT1 | Motorola Mobility LLC | Check for Price | 7.5V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-07, 3 PIN | SZBZX84C7V5LT3 vs BZX84C7V5LT1 |
BZX84C7V5LT1 | onsemi | Check for Price | 7.5V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | SZBZX84C7V5LT3 vs BZX84C7V5LT1 |
BZX84C7V5L | Motorola Semiconductor Products | Check for Price | Zener Diode, 7.5V V(Z), 0.225W, Silicon, Unidirectional, TO-236AB, CASE 318-07, 3 PIN | SZBZX84C7V5LT3 vs BZX84C7V5L |