Part Details for SZBZX84C75ET1G by onsemi
Results Overview of SZBZX84C75ET1G by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SZBZX84C75ET1G Information
SZBZX84C75ET1G by onsemi is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SZBZX84C75ET1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7572
|
Newark | Zener Diode, 75V, 0.25W, Sot-23, Zener Voltage Nom:75V, Power Dissipation:250Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Szbzx84Cxxxet1G Series Rohs Compliant: Yes |Onsemi SZBZX84C75ET1G RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0280 / $0.0410 | Buy Now |
DISTI #
488-SZBZX84C75ET1GCT-ND
|
DigiKey | DIODE ZENER 75V 225MW SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8000 In Stock |
|
$0.0231 / $0.1500 | Buy Now |
DISTI #
SZBZX84C75ET1G
|
Avnet Americas | Diode Zener Single 75V 6% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZBZX84C75ET1G) RoHS: Compliant Min Qty: 23810 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 35600 Partner Stock |
|
$0.0233 / $0.0269 | Buy Now |
DISTI #
SZBZX84C75ET1G
|
Avnet Americas | Diode Zener Single 75V 6% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZBZX84C75ET1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 48000 Factory Stock |
|
$0.0221 / $0.0237 | Buy Now |
DISTI #
863-SZBZX84C75ET1G
|
Mouser Electronics | Zener Diodes ZEN REG .225W SPCL RoHS: Compliant | 8530 |
|
$0.0230 / $0.1500 | Buy Now |
|
Onlinecomponents.com | Diode Zener Single 75V 6% 300mW Automotive 3-Pin SOT-23 T/R RoHS: Compliant | 0 |
|
$0.0222 / $0.0264 | Buy Now |
DISTI #
87653758
|
Verical | Diode Zener Single 75V 6% 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 48000 |
|
$0.0233 | Buy Now |
DISTI #
SZBZX84C75ET1G
|
TME | Diode: Zener, 0.3W, 75V, SMD, reel,tape, SOT23, single diode Min Qty: 1 | 0 |
|
$0.0286 / $0.3437 | RFQ |
|
Flip Electronics | Stock, ship today | 35600 |
|
RFQ |
Part Details for SZBZX84C75ET1G
SZBZX84C75ET1G CAD Models
SZBZX84C75ET1G Part Data Attributes
|
SZBZX84C75ET1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZBZX84C75ET1G
onsemi
Energy Rated Zeners in SOT-23 225 W, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 155 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 500 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Reference Voltage-Nom | 75 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 6.04% | |
Working Test Current | 2 mA |